Part Details for 326-83-104-41-002101 by PRECI-DIP SSA
Overview of 326-83-104-41-002101 by PRECI-DIP SSA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 326-83-104-41-002101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
326-83-104-41-002101-ND
|
DigiKey | CONN SOCKET 4POS 0.1 GOLD PCB Min Qty: 770 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9076 | Buy Now |
DISTI #
437-3268310441002101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$0.7200 / $1.4300 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.5970 / $1.0410 | Buy Now |
Part Details for 326-83-104-41-002101
326-83-104-41-002101 CAD Models
326-83-104-41-002101 Part Data Attributes:
|
326-83-104-41-002101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
326-83-104-41-002101
PRECI-DIP SSA
Board Connector, 4 Contact(s), 1 Row(s), Female, Wire Wrap Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 326-83-104-41-002101
This table gives cross-reference parts and alternative options found for 326-83-104-41-002101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 326-83-104-41-002101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
801-99-004-10-002000 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Mill-Max Mfg Corp | 326-83-104-41-002101 vs 801-99-004-10-002000 |
S4P-SVF | Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | JST Manufacturing | 326-83-104-41-002101 vs S4P-SVF |
J21SF-04V-KX-L | Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | JST Manufacturing | 326-83-104-41-002101 vs J21SF-04V-KX-L |
3-641307-4 | 4 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 326-83-104-41-002101 vs 3-641307-4 |
5-147730-2 | CONNECTOR, 4 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE, ROHS COMPLIANT | TE Connectivity | 326-83-104-41-002101 vs 5-147730-2 |
BL15SMD0434BSM | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal | Fischer Elektronik GmbH & Co KG | 326-83-104-41-002101 vs BL15SMD0434BSM |
828202-4 | CONNECTOR, 4 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | TE Connectivity | 326-83-104-41-002101 vs 828202-4 |
644040-4 | 4 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 326-83-104-41-002101 vs 644040-4 |
RMTV1-04SHY0104 | Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | ITT Interconnect Solutions | 326-83-104-41-002101 vs RMTV1-04SHY0104 |
MK0104Z | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Fischer Elektronik GmbH & Co KG | 326-83-104-41-002101 vs MK0104Z |