Part Details for 326-93-138-41-001000 by Mill-Max Mfg Corp
Overview of 326-93-138-41-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 326-93-138-41-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
326-93-138-41-001000-ND
|
DigiKey | CONN RCPT 38POS 0.1 GOLD PCB Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.8010 | Buy Now |
DISTI #
575-3269313841001000
|
Mouser Electronics | IC & Component Sockets Interconnect Socket RoHS: Not Compliant | 0 |
|
$10.3300 / $11.0400 | Order Now |
DISTI #
000000000005675415
|
Sager | IC & Component Sockets Interconnect Socket Min Qty: 50 | 0 |
|
$6.8500 / $24.6100 | Buy Now |
Part Details for 326-93-138-41-001000
326-93-138-41-001000 CAD Models
326-93-138-41-001000 Part Data Attributes
|
326-93-138-41-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
326-93-138-41-001000
Mill-Max Mfg Corp
IC Socket, SIP38, 38 Contact(s),
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | SIP SOCKET | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SIP38 | |
Housing Material | PLASTIC | |
JESD-609 Code | e0 | |
Number of Contacts | 38 |