Part Details for 326-93-144-41-001000 by Mill-Max Mfg Corp
Overview of 326-93-144-41-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 326-93-144-41-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
326-93-144-41-001000-ND
|
DigiKey | CONN RCPT 44POS 0.1 GOLD PCB Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.4374 | Buy Now |
DISTI #
575-3269314441001000
|
Mouser Electronics | IC & Component Sockets Interconnect Socket RoHS: Not Compliant | 0 |
|
$10.4000 / $10.6300 | Order Now |
DISTI #
000000000005675433
|
Sager | IC & Component Sockets Interconnect Socket Min Qty: 50 | 0 |
|
$7.1100 / $24.1900 | Buy Now |
Part Details for 326-93-144-41-001000
326-93-144-41-001000 CAD Models
326-93-144-41-001000 Part Data Attributes
|
326-93-144-41-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
326-93-144-41-001000
Mill-Max Mfg Corp
IC Socket, SIP44, 44 Contact(s),
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | SIP SOCKET | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SIP44 | |
Housing Material | PLASTIC | |
JESD-609 Code | e0 | |
Number of Contacts | 44 |