Part Details for 326-990 by Altech Corporation
Overview of 326-990 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 326-990
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK7897
|
Newark | Hp190 Econjuncbox 199X149X70Mm |Altech 326-990 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.4000 / $26.9000 | Buy Now |
DISTI #
326-990-ND
|
DigiKey | BOX POLYPROPYLENE 7.83"LX5.87"W Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.6600 | Buy Now |
DISTI #
845-326-990
|
Mouser Electronics | Enclosures for Industrial Automation HP190 RoHS: Compliant | 0 |
|
$20.4600 / $22.3100 | Order Now |
DISTI #
70074676
|
RS | Junction Box, Polypropylene, Gray,7.83x5.87x3.03 In, IP54,Entry Seals, HP Series | Altech Corp 326-990 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 29 |
|
$16.0400 / $22.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$16.1400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 4 Factory Stock |
|
$16.6400 / $22.0200 | Buy Now |
|
Powell Electronics | Enclosures, Boxes, & Cases Polypropylene, Lt Gray Min Qty: 1 | 2 |
|
$20.8500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 4 Factory Stock |
|
$16.6400 / $22.0200 | Buy Now |
DISTI #
10106876
|
TestEquity LLC | Altech 326-990 Economy Junction Box, Polypropylene, Gray, Entry Spouts, 7.83" x 5.87", HP Series | 0 |
|
$20.1700 | Buy Now |
Part Details for 326-990
326-990 CAD Models
326-990 Part Data Attributes:
|
326-990
Altech Corporation
Buy Now
|
Compare Parts:
326-990
Altech Corporation
|
Samacsys Manufacturer | Altech |