Part Details for 3260B-12S3(55) by Hirose Electric Co Ltd
Overview of 3260B-12S3(55) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3260B-12S3(55)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK0392
|
Newark | Smt Connectors For Microminiature Interfaces |Hirose(Hrs) 3260B-12S3(55) Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.4600 / $2.8000 | Buy Now |
DISTI #
3260B-12S3(55)-ND
|
DigiKey | CONN RCPT 12P 0.031 GOLD SMD R/A Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8013 | Buy Now |
DISTI #
3260B-12S3(55)
|
Avnet Americas | Connector Wire to Board Receptacle 12 Position 0.8mm Solder Right Angle Surface Mount - Tape and Reel (Alt: 3260B-12S3(55)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.7500 / $2.0300 | Buy Now |
DISTI #
798-3260B-12S3(55)
|
Mouser Electronics | Headers & Wire Housings 12 POS SMD CONN RECEPTACLE RoHS: Compliant | 0 |
|
$1.7300 / $1.7900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 | 0 |
|
$1.7100 | Buy Now |
DISTI #
HIR3260B-12S3(55)
|
Heilind Electronics | 232-0090-4-55 REEL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7400 / $3.6400 | Buy Now |
DISTI #
3260B-12S3(55)
|
Avnet Americas | Connector Wire to Board Receptacle 12 Position 0.8mm Solder Right Angle Surface Mount - Tape and Reel (Alt: 3260B-12S3(55)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.7500 / $2.0300 | Buy Now |
Part Details for 3260B-12S3(55)
3260B-12S3(55) CAD Models
3260B-12S3(55) Part Data Attributes:
|
3260B-12S3(55)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
3260B-12S3(55)
Hirose Electric Co Ltd
Telecom and Datacom Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Hirose | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |