-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trimmer, Cermet, 0.25W, 100000ohm, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2517, 1/4 INCH, 3 PINS, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K7656
|
Newark | Trimmer Potentiometer, 100Kohm, 12Turn, Through Hole, Trimpot Type:Multi Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:100Kohm, Potentiometer Mounting:Through Hole, No. Of Turns:12Turns, Qualification:- Rohs Compliant: Yes |Bourns 3262W-1-104LF Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4700 / $9.8300 | Buy Now |
DISTI #
3262W-104LF-ND
|
DigiKey | TRIMMER 100KOHM 0.25W PC PIN TOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
290 In Stock |
|
$7.3528 / $13.6600 | Buy Now |
DISTI #
3262W-1-104LF
|
Avnet Americas | Resistor Trimmer, Cermet, 100 kOhm, ± 10%, 250 mW, 12 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: 3262W-1-104LF) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$6.5000 / $7.3840 | Buy Now |
DISTI #
652-3262W-1-104LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 1/4" 100Kohms 10% Square Cermet Sealed RoHS: Compliant | 182 |
|
$7.3500 / $13.6500 | Buy Now |
DISTI #
70154815
|
RS | 1/4" Sq, Thru-Hole, TRIMMER, 100 Kilohms, Cermet, 12 Turns, Pwr-Rtg 0.25W | Bourns 3262W-1-104LF RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$11.6000 / $13.6500 | RFQ |
|
Onlinecomponents.com | Trimmer Potentiometer - 100K Ohm - 0.25W(1/4W) - 12(Elec)Turn - 6.35 X 4.32 X 7.37mm - Pin - Through Hole. RoHS: Compliant | Alternative Product Available |
|
$6.8600 / $12.8000 | Buy Now |
|
Quest Components | TRIMMER, CERMET, 0.25W, 100000OHM, 10% +/-TOL, -100,100PPM/CEL, 12 TURN(S), 2517 | 20 |
|
$8.2688 / $11.0250 | Buy Now |
DISTI #
3262W-1-104LF
|
TTI | Trimmer Resistors - Through Hole 1/4" 100Kohms 10% Square Cermet Sealed pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tube |
Americas - 70 In Stock |
|
$7.0000 / $13.5100 | Buy Now |
DISTI #
3262W-1-104LF
|
TME | Potentiometer: mounting, vertical,multiturn, 100kΩ, 250mW, ±10% Min Qty: 100 | 0 |
|
$9.3400 | RFQ |
DISTI #
3262W-1-104LF
|
Avnet Abacus | Resistor Trimmer, Cermet, 100 kOhm, � 10%, 250 mW, 12 Turn, Multi Turn, Through Hole (Alt: 3262W-1-104LF) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3262W-1-104LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3262W-1-104LF
Bourns Inc
Trimmer, Cermet, 0.25W, 100000ohm, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2517, 1/4 INCH, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1/4 INCH, 3 PINS, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Trimmer Pot | |
JESD-609 Code | e3 | |
Lead Diameter | 0.46 mm | |
Lead Length | 4.78 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 12 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 6.35 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 4.32 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 100000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 4320 deg | |
Size Code | 2517 | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 300 V |
This table gives cross-reference parts and alternative options found for 3262W-1-104LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3262W-1-104LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJR26FW104P | Trimmer, Cermet, 0.25W, 100000ohm, 10% +/-Tol, 12 Turn(s), 1/4 INCH, 3 PINS | Defense Logistics Agency | 3262W-1-104LF vs RJR26FW104P |