Part Details for 3262P-FN1-203 by Bourns Inc
Overview of 3262P-FN1-203 by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3262P-FN1-203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3262P-FN1-203
|
Avnet Americas | Resistor Trimmer, Cermet, 20 kOhm, ? 10%, 250 mW, 12 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: 3262P-FN1-203) RoHS: Not Compliant Min Qty: 500 Package Multiple: 50 Container: Tube | 0 |
|
RFQ |