Part Details for 32654 by Wiha Quality Tools
Overview of 32654 by Wiha Quality Tools
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 32654
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32654-ND
|
DigiKey | PLIERS RETAINING RING 12.2" Min Qty: 3 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$26.0700 | Buy Now |
DISTI #
71124644
|
RS | Internal Ring Pliers 3.5 - 5.5 | Wiha Tools 32654 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$23.7700 / $25.2900 | RFQ |
|
Onlinecomponents.com | 0 |
|
$26.0800 / $36.6000 | Buy Now | |
DISTI #
599-680
|
Techni-Tool, Inc. | Wiha 32654 Retaining Ring Pliers, Straight, Internal Ring, 3.5 - 5.5" Diameter, 12.2" OAL | 0 |
|
$31.2800 | Buy Now |
DISTI #
599-680
|
TestEquity LLC | Wiha 32654 Retaining Ring Pliers, Straight, Internal Ring, 3.5 - 5.5" Diameter, 12.2" OAL | 0 |
|
$31.2800 | Buy Now |