Part Details for 3266W-1-501LF. by Bourns Inc
Overview of 3266W-1-501LF. by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8655MHRA1501LF | Amphenol Communications Solutions | D-Sub Accessories, Input Output Connectors, Angle Exit Metal Hood for 15 position connector. | |
10064420-E0501LF | Amphenol Communications Solutions | Header Type II Normal S/O = 2.0mm | |
92140-501LF | Amphenol Communications Solutions | Header, Bottom Mount, S/D(68Pins), SMT STG., 5V, 0mm s/o |
Price & Stock for 3266W-1-501LF.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AC8692
|
Newark | Trimmer Type:Multi Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:500Ohm, Potentiometer Mounting:Through Hole, No. Of Turns:12Turns, Product Range:3266 Series, Power Rating:250Mw, Qualification:-, Msl:- Rohs Compliant: Yes |Bourns 3266W-1-501LF. RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1400 / $2.4100 | Buy Now |