Part Details for 3266X-1-105 by Bourns Inc
Overview of 3266X-1-105 by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 3266X-1-105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04B2629
|
Newark | Trimmer, Potentiometer, 1Mohm 12Turn Thru Hole, Trimpot Type:Multi Turn, Element Material:Cermet, Adjustment Type:Side Adjust, Track Resistance:1Mohm, Potentiometer Mounting:Through Hole, No. Of Turns:12Turns, Power Rating:250Mw Rohs Compliant: No |Bourns 3266X-1-105 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6000 / $3.4800 | Buy Now |
DISTI #
3266X-105-ND
|
DigiKey | TRIMMER 1M OHM 0.25W PC PIN SIDE Min Qty: 100 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.1360 | Buy Now |
DISTI #
3266X-1-105
|
Avnet Americas | Res Cermet Trimmer 1M Ohm 10% 1/4W 12(Elec)Turns 1.78mm (7.73 X 4.5 X 7.24mm) Pin Thru-Hole Tube - Rail/Tube (Alt: 3266X-1-105) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$2.4375 / $2.7690 | Buy Now |
DISTI #
652-3266X-1-105
|
Mouser Electronics | Trimmer Resistors - Through Hole 1/4" 1Mohms 10% SQ W/Standoff Sealed RoHS: Not Compliant | 6 |
|
$2.4600 / $5.1500 | Buy Now |
DISTI #
73646989
|
RS | TRIMMER-1/4in SQ MT CERMET | Bourns 3266X-1-105 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3800 / $3.9800 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 1M Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (7.73 X 4.5 X 7.24mm) Pin Thru-Hole Tube |
82 In Stock |
|
$2.4900 / $3.8400 | Buy Now |
|
Bristol Electronics | 61 |
|
RFQ | ||
DISTI #
3266X-1-105
|
Avnet Americas | Res Cermet Trimmer 1M Ohm 10% 1/4W 12(Elec)Turns 1.78mm (7.73 X 4.5 X 7.24mm) Pin Thru-Hole Tube - Rail/Tube (Alt: 3266X-1-105) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$2.4375 / $2.7690 | Buy Now |
|
Master Electronics | Res Cermet Trimmer 1M Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (7.73 X 4.5 X 7.24mm) Pin Thru-Hole Tube |
82 In Stock |
|
$2.4900 / $3.8400 | Buy Now |
Part Details for 3266X-1-105
3266X-1-105 CAD Models
3266X-1-105 Part Data Attributes:
|
3266X-1-105
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3266X-1-105
Bourns Inc
Trimmer, Cermet, 0.25W, 1000000ohm, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2618, 1/4 INCH, SQUARE, 3 PINS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1/4 INCH, SQUARE, 3 PINS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Multi-Turn | |
Ganging Number | 1 | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 12 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 7.24 mm | |
Package Length | 6.71 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 4.5 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1000000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 300 V |