Part Details for 3266X-1-501 by Bourns Inc
Overview of 3266X-1-501 by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 3266X-1-501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3266X-501-ND
|
DigiKey | TRIMMER 500OHM 0.25W PC PIN SIDE Min Qty: 100 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.1360 | Buy Now |
DISTI #
3266X-1-501
|
Avnet Americas | SEALED,CERMET,1/4IN,12TURNS,500,10%,SIDE,X,BULK - Rail/Tube (Alt: 3266X-1-501) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tube | 100 |
|
$2.4375 / $2.7690 | Buy Now |
DISTI #
652-3266X-1-501
|
Mouser Electronics | Trimmer Resistors - Through Hole 1/4IN 500 OHMS 10% SQ W/Standoff Sealed RoHS: Not Compliant | 80 |
|
$3.6100 / $5.9100 | Buy Now |
DISTI #
73646998
|
RS | TRIMMER-1/4in SQ MT CERMET | Bourns 3266X-1-501 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$5.0200 / $5.9100 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 500 Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (7.73 X 4.5 X 7.24mm) Pin Thru-Hole Tube | Alternative Product Available |
|
$2.4900 / $3.8400 | Buy Now |
|
Bristol Electronics | 522 |
|
RFQ | ||
|
Quest Components | Resistor Variable, Cermet Type, 500 Ohm, 10±%, 100ppm | 91 |
|
$1.5680 / $2.2400 | Buy Now |
DISTI #
3266X-1-501
|
Avnet Americas | SEALED,CERMET,1/4IN,12TURNS,500,10%,SIDE,X,BULK - Rail/Tube (Alt: 3266X-1-501) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tube | 100 |
|
$2.4375 / $2.7690 | Buy Now |
|
Master Electronics | Res Cermet Trimmer 500 Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (7.73 X 4.5 X 7.24mm) Pin Thru-Hole Tube | Alternative Product Available |
|
$2.4900 / $3.8400 | Buy Now |
Part Details for 3266X-1-501
3266X-1-501 CAD Models
3266X-1-501 Part Data Attributes:
|
3266X-1-501
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3266X-1-501
Bourns Inc
Trimmer, Cermet, 0.25W, 500ohm, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2618, 1/4 INCH, SQUARE, 3 PINS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1/4 INCH, SQUARE, 3 PINS | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Multi-Turn | |
Ganging Number | 1 | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 12 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 7.24 mm | |
Package Length | 6.71 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 4.5 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 500 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 300 V |