Part Details for 3266Y-1-203LF by Bourns Inc
Overview of 3266Y-1-203LF by Bourns Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3266YGJ-UEN-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
UPD703266YGJ-UEN-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
UPD70F3266YGJ-UEN | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / |
Price & Stock for 3266Y-1-203LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62J1331
|
Newark | Trimmer, Pot, 20K, 12Turn, Th, Trimmer Type:Multi Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:20Kohm, Potentiometer Mounting:Through Hole, No. Of Turns:12Turns, Product Range:3266 Series, Msl:- Rohs Compliant: Yes |Bourns 3266Y-1-203LF RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1100 / $2.5500 | Buy Now |
DISTI #
3266Y-1-203LF-ND
|
DigiKey | TRIMMER 20K OHM 0.25W PC PIN TOP Min Qty: 1 Lead time: 7 Weeks Container: Tube |
209 In Stock |
|
$1.8382 / $4.2000 | Buy Now |
DISTI #
3266Y-1-203LF
|
Avnet Americas | Resistor Trimmer, Cermet, 20 kOhm, ± 10%, 250 mW, 12 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: 3266Y-1-203LF) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.6250 / $1.8460 | Buy Now |
DISTI #
652-3266Y-1-203LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 1/4" 20Kohms 10% SQ W/Standoff Sealed RoHS: Compliant | 15 |
|
$1.9900 / $4.1000 | Buy Now |
DISTI #
71278922
|
RS | 1/4" Sq, Thru-Hole, TRIMMER, 20 Kilohms, Cermet, 12 Turns, Pwr-Rtg 0.25W | Bourns 3266Y-1-203LF RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2500 / $2.6500 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 20K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (6.35 X 4.32 X 7.87mm) Pin Thru-Hole Tube RoHS: Compliant |
300 In Stock |
|
$1.7000 / $2.7600 | Buy Now |
|
Quest Components | RESISTOR, TRIMMER, CERMET, 12 TURN(S), 0.25 W, 20000 ohm | 500 |
|
$1.7050 / $3.1000 | Buy Now |
DISTI #
3266Y-1-203LF
|
TTI | Trimmer Resistors - Through Hole 1/4" 20Kohms 10% SQ W/Standoff Sealed pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Tube |
Americas - 700 In Stock |
|
$1.7800 / $4.0600 | Buy Now |
DISTI #
3266Y-1-203LF
|
Avnet Abacus | Resistor Trimmer, Cermet, 20 kOhm, � 10%, 250 mW, 12 Turn, Multi Turn, Through Hole (Alt: 3266Y-1-203LF) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S134601063518
|
Chip1Stop | Res Cermet Trimmer 20K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (6.35 X 4.32 X 7.87mm) Pin Thru-Hole Tube RoHS: Compliant | 18 |
|
$2.2150 | Buy Now |
Part Details for 3266Y-1-203LF
3266Y-1-203LF CAD Models
3266Y-1-203LF Part Data Attributes
|
3266Y-1-203LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3266Y-1-203LF
Bourns Inc
Trimmer, Cermet, 0.25W, 20000ohm, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2618, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Multi-Turn | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 12 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 7.24 mm | |
Package Length | 6.71 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 4.5 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 20000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 300 V |