-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trimmer, Cermet, 0.25W, 100000ohm, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2918, 1/4 INCH, SQUARE, 3 PINS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04B2664
|
Newark | Res, cermet,100Kohms,10+/-% Tol,-100,100Ppm-Tc,2517-Case Rohs Compliant: No |Bourns 3266Z-1-104 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6000 / $3.4800 | Buy Now |
DISTI #
3266Z-1-104-ND
|
DigiKey | TRIMMER 100K OHM 0.25W PC PIN Min Qty: 100 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.1360 | Buy Now |
DISTI #
3266Z-1-104
|
Avnet Americas | 3266 1/4 Inch Square Trimpot 100K Ohm 10% 0.25 W 100 ppm/°C 12(Elec)Turn Thru-Hole Tube - Rail/Tube (Alt: 3266Z-1-104) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$2.4375 / $2.7690 | Buy Now |
DISTI #
652-3266Z-1-104
|
Mouser Electronics | Trimmer Resistors - Through Hole 1/4" 100Kohms 10% SQ W/Standoff Sealed RoHS: Not Compliant | 0 |
|
$3.2800 / $5.9100 | Order Now |
DISTI #
73647024
|
RS | TRIMMER-1/4in SQ MT CERMET | Bourns 3266Z-1-104 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$5.0700 / $5.9700 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 100K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (7.37 X 4.32 X 6.85mm) Pin Thru-Hole Tube | Alternative Product Available |
|
$2.4900 / $3.8400 | Buy Now |
|
Quest Components | Resistor Variable, Cermet Type, 100K Ohm, 10±%, 100ppm | 640 |
|
$1.4490 / $3.8640 | Buy Now |
|
Quest Components | Resistor Variable, Cermet Type, 100K Ohm, 10±%, 100ppm | 143 |
|
$1.6100 / $2.3000 | Buy Now |
|
Master Electronics | Res Cermet Trimmer 100K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (7.37 X 4.32 X 6.85mm) Pin Thru-Hole Tube | Alternative Product Available |
|
$2.4900 / $3.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3266Z-1-104
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3266Z-1-104
Bourns Inc
Trimmer, Cermet, 0.25W, 100000ohm, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2918, 1/4 INCH, SQUARE, 3 PINS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1/4 INCH, SQUARE, 3 PINS | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Multi-Turn | |
Ganging Number | 1 | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 12 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 7.24 mm | |
Package Length | 6.71 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 4.5 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 300 V |