Part Details for 3269959 (ALTERNATE: 3269959) by RS Pro
Overview of 3269959 (ALTERNATE: 3269959) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3269959 (ALTERNATE: 3269959)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71806473
|
RS | Brush Strip Aluminum Nylon Black 2.36 x 0.47 x 0.52in (60 x 12 x 13.2mm) | RS PRO 3269959 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$54.2700 | RFQ |