-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trimmer, Cermet, 0.25W, 100ohm, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2517, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K7726
|
Newark | Trimmer Potentiometer 100 Ohm 12Turn Smd, Trimpot Type:Multi Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:100Ohm, Potentiometer Mounting:Surface Mount, No. Of Turns:12Turns, Product Range:3269 Series Rohs Compliant: Yes |Bourns 3269W-1-101LF Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1500 / $2.8700 | Buy Now |
DISTI #
3269W-1-101LF-ND
|
DigiKey | TRIMMER 100 OHM 0.25W GW TOP ADJ Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.4392 / $4.8800 | Buy Now |
DISTI #
3269W-1-101LF
|
Avnet Americas | Resistor Trimmer, Cermet, 100 Ohm, ± 10%, 250 mW, 12 Turn, Multi Turn, Surface Mount - Rail/Tube (Alt: 3269W-1-101LF) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$2.0125 / $2.2862 | Buy Now |
DISTI #
652-3269W-1-101LF
|
Mouser Electronics | Trimmer Resistors - SMD 1/4IN 100 OHMS 10% Vertical Adjust RoHS: Compliant | 492 |
|
$2.7600 / $4.8800 | Buy Now |
DISTI #
70154822
|
RS | 1/4" Sq, SMD, TRIMMER, Cermet, 12 Turns, 100 ohms | Bourns 3269W-1-101LF RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2800 / $3.8600 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 100 Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (6.35 X 6.36 X 8.46mm) Gull Wing SMD Tube RoHS: Compliant |
458 In Stock |
|
$2.6400 / $4.6100 | Buy Now |
|
Quest Components | RESISTOR, TRIMMER, CERMET, 12 TURN(S), 0.25 W, 100 ohm | 496 |
|
$1.5950 / $2.9000 | Buy Now |
DISTI #
3269W-1-101LF
|
TTI | Trimmer Resistors - SMD 1/4IN 100 OHMS 10% Vertical Adjust pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Tube | Americas - 0 |
|
$2.1300 / $3.2200 | Buy Now |
DISTI #
3269W-1-101LF
|
Avnet Americas | Resistor Trimmer, Cermet, 100 Ohm, ± 10%, 250 mW, 12 Turn, Multi Turn, Surface Mount - Rail/Tube (Alt: 3269W-1-101LF) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$2.0125 / $2.2862 | Buy Now |
DISTI #
3269W-1-101LF
|
TME | Potentiometer: mounting, multiturn, 100Ω, 250mW, SMD, ±10%, linear Min Qty: 100 | 0 |
|
$2.6000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3269W-1-101LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3269W-1-101LF
Bourns Inc
Trimmer, Cermet, 0.25W, 100ohm, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2517, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 12 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 7.44 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 4.32 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 100 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 4320 deg | |
Size Code | 2517 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | GULL WING | |
Tolerance | 10% | |
Working Voltage | 300 V |
This table gives cross-reference parts and alternative options found for 3269W-1-101LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3269W-1-101LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3269W-2-101LF | Trimmer, Cermet, 0.25W, 100ohm, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2517, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | Bourns Inc | 3269W-1-101LF vs 3269W-2-101LF |
84WR100LF | Trimmer, Cermet, 0.25W, 100ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 2517, 1/4 INCH, SQUARE, 3 PINS | TT Electronics Resistors | 3269W-1-101LF vs 84WR100LF |
3224X-FW5-101E | Trimmer, Cermet, 0.25W, 100ohm, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 1914, 4 MM, SQUARE, 3 PINS, ROHS COMPLIANT | Bourns Inc | 3269W-1-101LF vs 3224X-FW5-101E |
84WR100LFTR | Trimmer, Cermet, 0.25W, 100ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 2517, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | TT Electronics Resistors | 3269W-1-101LF vs 84WR100LFTR |
POT0102P-1-101-M2 | RESISTOR, TRIMMER, CERMET, 12 TURN(S), 0.25W, 100ohm | Murata Manufacturing Co Ltd | 3269W-1-101LF vs POT0102P-1-101-M2 |
POT0102W-1-101-M2 | RESISTOR, TRIMMER, CERMET, 12 TURN(S), 0.25W, 100ohm | Murata Manufacturing Co Ltd | 3269W-1-101LF vs POT0102W-1-101-M2 |
1623912-2 | Trimmer, Cermet, 0.25W, 100ohm, 10% +/-Tol, 12 Turn(s), ROHS COMPLIANT | TE Connectivity | 3269W-1-101LF vs 1623912-2 |
1-1623911-0 | Trimmer, Cermet, 0.25W, 100ohm, 10% +/-Tol, 12 Turn(s), ROHS COMPLIANT | TE Connectivity | 3269W-1-101LF vs 1-1623911-0 |
84WR100 | Trimmer, Cermet, 0.25W, 100ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 2517, 1/4 INCH, SQUARE, 3 PINS | TT Electronics Resistors | 3269W-1-101LF vs 84WR100 |