Part Details for 3269X-1-101LF by Bourns Inc
Overview of 3269X-1-101LF by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3269X-1-101LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K7762
|
Newark | Trimmer-Smd 1/4In Sq Mt Cermet /Tube Packaging Rohs Compliant: Yes |Bourns 3269X-1-101LF Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1500 / $2.8700 | Buy Now |
DISTI #
3269X-1-101LF-ND
|
DigiKey | TRIMMER 100 OHM 0.25W GW SIDE Min Qty: 1 Lead time: 6 Weeks Container: Tube |
186 In Stock |
|
$2.4392 / $4.8800 | Buy Now |
DISTI #
3269X-1-101LF
|
Avnet Americas | Resistor Trimmer, Cermet, 100 Ohm, ± 10%, 250 mW, 12 Turn, Multi Turn, Surface Mount - Rail/Tube (Alt: 3269X-1-101LF) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$2.0125 / $2.2862 | Buy Now |
DISTI #
652-3269X-1-101LF
|
Mouser Electronics | Trimmer Resistors - SMD 1/4IN 100 OHMS 10% Horizontal Adjust RoHS: Compliant | 95 |
|
$2.3100 / $4.8800 | Buy Now |
DISTI #
73647230
|
RS | TRIMMER-SMD 1/4in SQ MT CERMET | Bourns 3269X-1-101LF RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7900 / $3.2800 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 100 Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (7.37 X 6.36 X 7.44mm) Gull Wing SMD Tube RoHS: Compliant | 0 |
|
$2.0600 / $3.1700 | Buy Now |
DISTI #
3269X-1-101LF
|
Avnet Americas | Resistor Trimmer, Cermet, 100 Ohm, ± 10%, 250 mW, 12 Turn, Multi Turn, Surface Mount - Rail/Tube (Alt: 3269X-1-101LF) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$2.0125 / $2.2862 | Buy Now |
DISTI #
3269X-1-101LF
|
Avnet Americas | Resistor Trimmer, Cermet, 100 Ohm, ± 10%, 250 mW, 12 Turn, Multi Turn, Surface Mount - Rail/Tube (Alt: 3269X-1-101LF) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$2.0125 / $2.2862 | Buy Now |
DISTI #
3269X-1-101LF
|
Avnet Abacus | Resistor Trimmer, Cermet, 100 Ohm, � 10%, 250 mW, 12 Turn, Multi Turn, Surface Mount (Alt: 3269X-1-101LF) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Cermet Trimmer 100 Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (7.37 X 6.36 X 7.44mm) Gull Wing SMD Tube RoHS: Compliant | 0 |
|
$2.0600 / $3.1700 | Buy Now |
Part Details for 3269X-1-101LF
3269X-1-101LF CAD Models
3269X-1-101LF Part Data Attributes
|
3269X-1-101LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3269X-1-101LF
Bourns Inc
Trimmer, Cermet, 0.25W, 100ohm, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2525, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 12 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 7.44 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 6.35 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 100 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 4320 deg | |
Size Code | 2525 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | GULL WING | |
Tolerance | 10% | |
Working Voltage | 300 V |
Alternate Parts for 3269X-1-101LF
This table gives cross-reference parts and alternative options found for 3269X-1-101LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3269X-1-101LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3269X-2-101 | Trimmer, Cermet, 0.25W, 100ohm, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2525, 1/4 INCH, SQUARE, 3 PINS | Bourns Inc | 3269X-1-101LF vs 3269X-2-101 |
3269X-2-101LF | Trimmer, Cermet, 0.25W, 100ohm, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2525, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | Bourns Inc | 3269X-1-101LF vs 3269X-2-101LF |