Part Details for 3269W-1-100LF by Bourns Inc
Overview of 3269W-1-100LF by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F100LFAFA#V0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F100LFAFB#X0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F100LFABG#U0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications |
Price & Stock for 3269W-1-100LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K7724
|
Newark | Trimmer-Smd 1/4In Sq Mt Cermet /Tube Packaging Rohs Compliant: Yes |Bourns 3269W-1-100LF RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1500 / $2.8700 | Buy Now |
DISTI #
118-3269W-1-100LF-ND
|
DigiKey | TRIMMER 10 OHM 0.25W GW TOP ADJ Min Qty: 1 Lead time: 7 Weeks Container: Tube |
64 In Stock |
|
$2.4392 / $4.8800 | Buy Now |
DISTI #
3269W-1-100LF
|
Avnet Americas | Resistor Trimmer, Cermet, 10 Ohm, ± 10%, 250 mW, 12 Turn, Multi Turn, Surface Mount - Rail/Tube (Alt: 3269W-1-100LF) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$2.0125 / $2.2862 | Buy Now |
DISTI #
652-3269W-1-100LF
|
Mouser Electronics | Trimmer Resistors - SMD 1/4IN 10 OHMS 10% Vertical Adjust RoHS: Compliant | 167 |
|
$2.3800 / $4.8800 | Buy Now |
|
Onlinecomponents.com | Res Cermet Trimmer 10 Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.35 X 6.36 X 8.46mm) Gull Wing SMD Tube RoHS: Compliant | 0 |
|
$2.0300 / $3.1000 | Buy Now |
DISTI #
3269W-1-100LF
|
TME | Potentiometer: mounting, multiturn, 10Ω, 250mW, SMD, ±10%, linear Min Qty: 100 | 0 |
|
$2.7000 | RFQ |
DISTI #
3269W-1-100LF
|
Avnet Abacus | Resistor Trimmer, Cermet, 10 Ohm, � 10%, 250 mW, 12 Turn, Multi Turn, Surface Mount (Alt: 3269W-1-100LF) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Cermet Trimmer 10 Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.35 X 6.36 X 8.46mm) Gull Wing SMD Tube RoHS: Compliant | 0 |
|
$2.0300 / $3.1000 | Buy Now |
Part Details for 3269W-1-100LF
3269W-1-100LF CAD Models
3269W-1-100LF Part Data Attributes
|
3269W-1-100LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3269W-1-100LF
Bourns Inc
Trimmer, Cermet, 0.25W, 10ohm, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2517, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 12 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 7.44 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 4.32 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 10 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 4320 deg | |
Size Code | 2517 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | GULL WING | |
Tolerance | 10% | |
Working Voltage | 300 V |
Alternate Parts for 3269W-1-100LF
This table gives cross-reference parts and alternative options found for 3269W-1-100LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3269W-1-100LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3269W-1-100 | Trimmer, Cermet, 0.25W, 10ohm, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2517, 1/4 INCH, SQUARE, 3 PINS | Bourns Inc | 3269W-1-100LF vs 3269W-1-100 |
3269W-1-100GLF | Trimmer, Cermet, 0.25W, 10ohm, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2517, 1/4 INCH, RECTANGULAR, 3 PINS, ROHS COMPLIANT | Bourns Inc | 3269W-1-100LF vs 3269W-1-100GLF |