Part Details for 3269W-1-105LF by Bourns Inc
Overview of 3269W-1-105LF by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3269W-1-105LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K7732
|
Newark | Trimmer Potentiometer 1Mohm 12Turn Smd, Trimpot Type:Multi Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:1Mohm, Potentiometer Mounting:Surface Mount, No. Of Turns:12Turns, Product Range:3269 Series Rohs Compliant: Yes |Bourns 3269W-1-105LF Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6200 / $3.1300 | Buy Now |
DISTI #
3269W-1-105LF-ND
|
DigiKey | TRIMMER 1M OHM 0.25W GW TOP ADJ Min Qty: 1 Lead time: 11 Weeks Container: Tube |
176 In Stock |
|
$2.4392 / $4.8800 | Buy Now |
DISTI #
3269W-1-105LF
|
Avnet Americas | Resistor Trimmer, Cermet, 1 MOhm, ± 10%, 250 mW, 12 Turn, Multi Turn, Surface Mount - Rail/Tube (Alt: 3269W-1-105LF) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$2.0125 / $2.2862 | Buy Now |
DISTI #
652-3269W-1-105LF
|
Mouser Electronics | Trimmer Resistors - SMD 1/4" 1Mohms 10% Vertical Adjust RoHS: Compliant | 193 |
|
$2.3400 / $4.8800 | Buy Now |
DISTI #
70408144
|
RS | 1/4" Sq, SMD, TRIMMER, Cermet, 12 Turns, 1 Megaohms | Bourns 3269W-1-105LF RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7900 / $3.2800 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 1M Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.35 X 6.36 X 8.46mm) Gull Wing SMD Tube RoHS: Compliant |
50 In Stock |
|
$2.1900 / $3.8600 | Buy Now |
|
Quest Components | RESISTOR, TRIMMER, CERMET, 12 TURN(S), 0.25 W, 1000000 ohm | 500 |
|
$1.5950 / $2.9000 | Buy Now |
DISTI #
3269W-1-105LF
|
TME | Potentiometer: mounting, multiturn, 1MΩ, 250mW, SMD, ±10%, linear Min Qty: 100 | 0 |
|
$2.6200 | RFQ |
DISTI #
3269W-1-105LF
|
Avnet Abacus | Resistor Trimmer, Cermet, 1 MOhm, � 10%, 250 mW, 12 Turn, Multi Turn, Surface Mount (Alt: 3269W-1-105LF) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Cermet Trimmer 1M Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.35 X 6.36 X 8.46mm) Gull Wing SMD Tube RoHS: Compliant |
50 In Stock |
|
$2.1900 / $3.8600 | Buy Now |
Part Details for 3269W-1-105LF
3269W-1-105LF CAD Models
3269W-1-105LF Part Data Attributes:
|
3269W-1-105LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3269W-1-105LF
Bourns Inc
Trimmer, Cermet, 0.25W, 1000000ohm, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2517, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 12 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 7.44 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 4.32 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 1000000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 4320 deg | |
Size Code | 2517 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | GULL WING | |
Tolerance | 10% | |
Working Voltage | 300 V |
Alternate Parts for 3269W-1-105LF
This table gives cross-reference parts and alternative options found for 3269W-1-105LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3269W-1-105LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3269W-1-105GLF | Trimmer, Cermet, 0.25W, 1000000ohm, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2517, 1/4 INCH, RECTANGULAR, 3 PINS, ROHS COMPLIANT | Bourns Inc | 3269W-1-105LF vs 3269W-1-105GLF |