There are no models available for this part yet.
Overview of 3269W-ES2-101 by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 3269W-ES2-101 by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
43K2352
|
Newark | Trimmer-Smd 1/4In Sq Mt Cermet /Tube Packaging |Bourns 3269W-ES2-101 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8200 | Buy Now | |
DISTI #
3269W-ES2-101-ND
|
DigiKey | TRIMMER 100 OHM 0.25W GW TOP ADJ Min Qty: 500 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.9508 | Buy Now | |
DISTI #
3269W-ES2-101
|
Avnet Americas | - Rail/Tube (Alt: 3269W-ES2-101) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$5.5500 / $6.3048 | Buy Now | |
DISTI #
652-3269W-ES2-101
|
Mouser Electronics | Trimmer Resistors - SMD TRIMMER-SMD 1/4" SQ MT CERMET RoHS: Not Compliant | 0 |
|
$6.9500 | Order Now | |
DISTI #
73646571
|
RS | TRIMMER-SMD 1/4in SQ MT CERMET | Bourns 3269W-ES2-101 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$7.7000 / $9.0600 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.5100 / $11.5400 | Buy Now | ||
Quest Components | Electronic Component | 56 |
|
$6.7770 / $10.4262 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$5.5100 / $11.5400 | Buy Now |