Part Details for 3269W-ES2-102 by Bourns Inc
Overview of 3269W-ES2-102 by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3269W-ES2-102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43K2353
|
Newark | Trimmer-Smd 1/4In Sq Mt Cermet /Tube Packaging |Bourns 3269W-ES2-102 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8200 | Buy Now |
DISTI #
3269W-ES2-102-ND
|
DigiKey | TRIMMER 1K OHM 0.25W GW TOP ADJ Min Qty: 500 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.9508 | Buy Now |
DISTI #
3269W-ES2-102
|
Avnet Americas | TRIMMER-SMD 1/4IN SQ MT CERMET - Rail/Tube (Alt: 3269W-ES2-102) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$5.5500 / $6.3048 | Buy Now |
DISTI #
652-3269W-ES2-102
|
Mouser Electronics | Trimmer Resistors - SMD TRIMMER-SMD 1/4" SQ MT CERMET RoHS: Not Compliant | 0 |
|
$8.9600 | Order Now |
DISTI #
73646572
|
RS | TRIMMER-SMD 1/4in SQ MT CERMET | Bourns 3269W-ES2-102 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$7.6200 / $8.9600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.5100 / $11.5400 | Buy Now |
|
Quest Components | 3269W-ES2-102 | 159 |
|
$6.2557 / $10.4262 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.5100 / $11.5400 | Buy Now |
Part Details for 3269W-ES2-102
3269W-ES2-102 CAD Models
3269W-ES2-102 Part Data Attributes
|
3269W-ES2-102
Bourns Inc
Buy Now
|
Compare Parts:
3269W-ES2-102
Bourns Inc
|
Samacsys Manufacturer | Bourns |