Part Details for 3269W-ES2-104 by Bourns Inc
Overview of 3269W-ES2-104 by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3269W-ES2-104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43K2357
|
Newark | Trimmer-Smd 1/4In Sq Mt Cermet /Tube Packaging |Bourns 3269W-ES2-104 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8200 | Buy Now |
DISTI #
3269W-ES2-104-ND
|
DigiKey | TRIMMER 100K OHM 0.25W GW TOP Min Qty: 500 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.9508 | Buy Now |
DISTI #
3269W-ES2-104
|
Avnet Americas | Trimmer Resistors - SMD TRIMMER-SMD 1/4" SQ MT CERMET - Rail/Tube (Alt: 3269W-ES2-104) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$5.5500 / $6.3048 | Buy Now |
DISTI #
652-3269W-ES2-104
|
Mouser Electronics | Trimmer Resistors - SMD TRIMMER-SMD 1/4" SQ MT CERMET RoHS: Not Compliant | 0 |
|
$6.9500 | Order Now |
DISTI #
73646576
|
RS | TRIMMER-SMD 1/4in SQ MT CERMET | Bourns 3269W-ES2-104 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$7.7000 / $9.0600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.5100 / $11.5400 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 711 |
|
$3.6736 / $8.9600 | Buy Now |
|
Quest Components | TRIMMER, CERMET, 0.25W, 100000OHM, 300V, 10% +/-TOL, 100PPM/CEL, 12 TURN(S), 2517 | 568 |
|
$4.8000 / $12.0000 | Buy Now |
|
Quest Components | TRIMMER, CERMET, 0.25W, 100000OHM, 300V, 10% +/-TOL, 100PPM/CEL, 12 TURN(S), 2517 | 492 |
|
$1.8000 / $4.5000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.5100 / $11.5400 | Buy Now |