There are no models available for this part yet.
Overview of 3269X-1-103G by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GCM32E5C3A103GX01L | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for Automotive | |
GCM32E5C3A103GX01K | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for Automotive | |
10127721-103GLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 10 Position, 3.2mm Kink Tail (15u\\ Gold) plating, GW Compatible LCP, Black Color,Tray Packing. |
Price & Stock for 3269X-1-103G by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04B2726
|
Newark | Res, cermet,10Kohms,300Wvdc,10+/-% Tol,-100,100Ppm-Tc,2525-Case |Bourns 3269X-1-103G RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.1300 / $4.0000 | Buy Now | |
DISTI #
3269X-1-103G-ND
|
DigiKey | TRIMMER 10K OHM 0.25W GW SIDE Min Qty: 500 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.9107 | Buy Now | |
DISTI #
3269X-1-103G
|
Avnet Americas | Res Cermet Trimmer 10K Ohm 10% 1/4W 12Turn 1.78mm Gull Wing SMD Embossed T/R - Tape and Reel (Alt: 3269X-1-103G) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$3.0250 / $3.4364 | Buy Now | |
DISTI #
652-3269X-1-103G
|
Mouser Electronics | Trimmer Resistors - SMD 1/4" 10Kohms 10% Horizontal Adjust RoHS: Not Compliant | 0 |
|
$3.7900 / $3.8100 | Order Now | |
DISTI #
73646898
|
RS | TRIMMER-SMD 1/4in SQ MT CERMET | Bourns 3269X-1-103G RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2000 / $4.9400 | RFQ | |
Onlinecomponents.com | Res Cermet Trimmer 10K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (7.37 X 6.36 X 7.44mm) Gull Wing SMD T/R | Alternative Product Available |
|
$3.0000 / $6.2900 | Buy Now | ||
Bristol Electronics | 944 |
|
RFQ | ||||
Quest Components | Resistor Variable, Cermet Type, 10K Ohm, 300V, 10±%, 100ppm | 177 |
|
$2.0800 / $3.2000 | Buy Now | ||
Master Electronics | Res Cermet Trimmer 10K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (7.37 X 6.36 X 7.44mm) Gull Wing SMD T/R | Alternative Product Available |
|
$3.0000 / $6.2900 | Buy Now |
CAD Models for 3269X-1-103G by Bourns Inc
Part Data Attributes for 3269X-1-103G by Bourns Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
SMT, 2525
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
6 Weeks
|
Samacsys Manufacturer
|
Bourns
|
Actuator Orientation
|
HORIZONTAL
|
Actuator Type
|
SCREW
|
Construction
|
Rectangular
|
Ganging Number
|
1
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
3
|
Number of Turns
|
12
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Height
|
7.44 mm
|
Package Length
|
6.35 mm
|
Package Style
|
SMT
|
Package Width
|
4.32 mm
|
Packing Method
|
TR, EMBOSSED, 13 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
85 °C
|
Resistance
|
10000 Ω
|
Resistance Law
|
LINEAR
|
Resistor Type
|
TRIMMER
|
Size Code
|
2517
|
Surface Mount
|
YES
|
Technology
|
CERMET
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
L BEND
|
Tolerance
|
10%
|
Working Voltage
|
300 V
|
Alternate Parts for 3269X-1-103G
This table gives cross-reference parts and alternative options found for 3269X-1-103G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3269X-1-103G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3269X-1-103GLF | Trimmer, Cermet, 0.25W, 10000ohm, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2525, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | Bourns Inc | 3269X-1-103G vs 3269X-1-103GLF |
3269X-1-103 | Trimmer, Cermet, 0.25W, 10000ohm, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2525, 1/4 INCH, SQUARE, 3 PINS | Bourns Inc | 3269X-1-103G vs 3269X-1-103 |