Part Details for 327-005-X5U0-102MLF by CTS Corporation
Overview of 327-005-X5U0-102MLF by CTS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 327-005-X5U0-102MLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
327-005-X5U0-102ML
|
Avnet Americas | FEED THRU CERAMIC CAP, - Bulk (Alt: 327-005-X5U0-102ML) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 200 |
|
RFQ | |
DISTI #
327-005-X5U0-102ML
|
Avnet Americas | FEED THRU CERAMIC CAP, - Bulk (Alt: 327-005-X5U0-102ML) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 200 |
|
RFQ | |
DISTI #
327-005-X5U0-102ML
|
Avnet Americas | FEED THRU CERAMIC CAP, - Bulk (Alt: 327-005-X5U0-102ML) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 200 |
|
RFQ |
Part Details for 327-005-X5U0-102MLF
327-005-X5U0-102MLF CAD Models
327-005-X5U0-102MLF Part Data Attributes
|
327-005-X5U0-102MLF
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
327-005-X5U0-102MLF
CTS Corporation
Feed Through Capacitor, 1 Function(s), 500V, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | C-TYPE CIRCUIT | |
Capacitance | 1000 µF | |
Diameter | 7.92 mm | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 7.92 mm | |
Insulation Resistance-Min | 10000 MΩ | |
JESD-609 Code | e4 | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 500 V | |
Terminal Finish | Silver (Ag) |
Alternate Parts for 327-005-X5U0-102MLF
This table gives cross-reference parts and alternative options found for 327-005-X5U0-102MLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 327-005-X5U0-102MLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2443-008-X5S0-102M | Feed Through Capacitor, 1 Function(s), 500V, | CTS Corporation | 327-005-X5U0-102MLF vs 2443-008-X5S0-102M |
DC677A102MA5210 | Feed Through Capacitor, 1 Function(s), 500V, | Kyocera AVX Components | 327-005-X5U0-102MLF vs DC677A102MA5210 |
DC677A102MA5110 | Feed Through Capacitor, 1 Function(s), 500V, | Kyocera AVX Components | 327-005-X5U0-102MLF vs DC677A102MA5110 |
DC637C102MA5406 | Feed Through Capacitor, 1 Function(s), 500V, | Kyocera AVX Components | 327-005-X5U0-102MLF vs DC637C102MA5406 |
DC657A102JA5410 | Feed Through Capacitor, 1 Function(s), 500V, | Kyocera AVX Components | 327-005-X5U0-102MLF vs DC657A102JA5410 |
327-000-X5U0-102M | Feed Through Capacitor, 1 Function(s), 500V, | CTS Corporation | 327-005-X5U0-102MLF vs 327-000-X5U0-102M |
DC667A102JA5710 | Feed Through Capacitor, 1 Function(s), 500V, | Kyocera AVX Components | 327-005-X5U0-102MLF vs DC667A102JA5710 |
DC677A102KA5610 | Feed Through Capacitor, 1 Function(s), 500V, | Kyocera AVX Components | 327-005-X5U0-102MLF vs DC677A102KA5610 |
DC637C102KA5406 | Feed Through Capacitor, 1 Function(s), 500V, | Kyocera AVX Components | 327-005-X5U0-102MLF vs DC637C102KA5406 |
DC047A102JA5110 | Feed Through Capacitor, 1 Function(s), 500V, | Kyocera AVX Components | 327-005-X5U0-102MLF vs DC047A102JA5110 |