Part Details for 3274216 by Phoenix Contact
Results Overview of 3274216 by Phoenix Contact
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3274216 Information
3274216 by Phoenix Contact is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 3274216
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
V99:2348_19019222
|
Arrow Electronics | Conn Distribution Terminal Block 19 POS Spring Clamp DIN Rail/Panel Mount 24A COO: Poland RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 1801 | Americas - 10 |
|
$2.3320 / $2.4690 | Buy Now |
|
DISTI #
26134350
|
Verical | Conn Distribution Terminal Block 19 POS Spring Clamp DIN Rail/Panel Mount 24A RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1801 | Americas - 10 |
|
$2.3320 / $2.4690 | Buy Now |
|
|
Bristol Electronics | Min Qty: 1 | 7 |
|
$7.2800 / $11.2000 | Buy Now |
|
|
Quest Components | DISTRIBUTION BLOCK, MODULAR TERMINAL BLOCK | 8 |
|
$6.0000 / $12.0000 | Buy Now |
|
|
Quest Components | DISTRIBUTION BLOCK, MODULAR TERMINAL BLOCK | 5 |
|
$7.5000 / $15.0000 | Buy Now |
|
DISTI #
V99:2348_19019222
|
Arrow Electronics | Conn Distribution Terminal Block 19 POS Spring Clamp DIN Rail/Panel Mount 24A COO: Poland RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 1801 | Americas - 10 |
|
$2.3320 / $2.4690 | Buy Now |
|
DISTI #
26134350
|
Verical | Conn Distribution Terminal Block 19 POS Spring Clamp DIN Rail/Panel Mount 24A COO: Poland RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1801 | Americas - 10 |
|
$2.3320 / $2.4690 | Buy Now |
|
DISTI #
V99:2348_19019222
|
Arrow Electronics | Conn Distribution Terminal Block 19 POS Spring Clamp DIN Rail/Panel Mount 24A COO: Poland RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 1801 | Americas - 10 |
|
$2.3320 / $2.4690 | Buy Now |
|
DISTI #
000000000005654634
|
Sager | DIN Rail Terminal Blocks PTFIX6/18X2,5NS15AYE 2.5mm2 w/6mm2 feedi Min Qty: 8 | 0 |
|
$6.3300 | Buy Now |
|
DISTI #
26134350
|
Verical | Conn Distribution Terminal Block 19 POS Spring Clamp DIN Rail/Panel Mount 24A COO: Poland RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1801 | Americas - 10 |
|
$2.3320 / $2.4690 | Buy Now |
US Tariff Estimator: 3274216 by Phoenix Contact
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 3274216
3274216 Part Data Attributes
|
|
3274216
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3274216
Phoenix Contact
Modular Terminal Block,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.90.40.00 | |
| Additional Feature | Standard: Ul 94v-0, Polyamide | |
| Fastening Method | Push-In | |
| Mounting Type | Din Rail | |
| Number of Decks | 1 | |
| Number of Rows | 1 | |
| Number of Ways | 1 | |
| Rated Current | 24 A | |
| Rated Voltage | 690 V | |
| Safety Approval | Csa;Dnv Gl;Eac;Ex; | |
| Terminal and Terminal Block Type | Power Distribution Block |