There are no models available for this part yet.
Overview of 327640 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 327640 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
18R3379
|
Newark | Terminal, body R 26-22 2 |Amp Te Connectivity 327640 RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1510 | Buy Now | |
DISTI #
327640-ND
|
DigiKey | CONN RING CIRC 22-26AWG #2 CRIMP Min Qty: 20000 Lead time: 44 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1242 | Buy Now | |
DISTI #
327640
|
Avnet Americas | Ring Tongue Terminal 22-26AWG 8.73mm 3.55mm Loose Piece - Bulk (Alt: 327640) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Bulk | 0 |
|
$0.1313 | Buy Now | |
DISTI #
571-327640
|
Mouser Electronics | Terminals N/I-RING 26-22 #02 M2+ RoHS: Compliant | 14 |
|
$0.1400 / $0.3600 | Buy Now | |
DISTI #
72016681
|
RS | Terminal, inal, Body R 26-22 2 | TE Connectivity 327640 RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1240 / $0.1770 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 42 Weeks Container: Box | 0Box |
|
$0.1167 | Buy Now | ||
DISTI #
AMP327640
|
Heilind Electronics | TERMINAL,BODY R 26-22 2 | Americas - 0 in Stock |
|
$0.1349 / $0.1480 | Buy Now | |
Onlinecomponents.com | TERMINAL,BODY R 26-22 2 RoHS: Compliant |
5000 In Stock |
|
$0.1399 / $0.1722 | Buy Now | ||
DISTI #
AMP327640
|
Interstate Connecting Components | TERMINAL,BODY R 26-22 2 | 0 |
|
$0.1349 / $0.1480 | Buy Now | |
DISTI #
327640
|
Avnet Abacus | (Alt: 327640) RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 327640 by TE Connectivity
Part Data Attributes for 327640 by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
TE Connectivity
|
Number of Ways
|
1
|
Rated Voltage
|
300 V
|
Safety Approval
|
UL
|
Terminal and Terminal Block Type
|
RING TERMINAL
|
Wire Cross Section
|
0.4 mm2
|
Wire Gauge
|
22 AWG
|
Alternate Parts for 327640
This table gives cross-reference parts and alternative options found for 327640. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 327640, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SET121075R0000 | 1.42mm2 | TE Connectivity | 327640 vs 1SET121075R0000 |
151438 | PIDG 22 RING #4 | TE Connectivity | 327640 vs 151438 |
M7928/1-11 | Ring Terminal, 0.4mm2 | TE Connectivity | 327640 vs M7928/1-11 |
321617 | TERMINAL,PIDG R 26-22 6 | TE Connectivity | 327640 vs 321617 |
1SET121070R0000 | 0.326mm2 | TE Connectivity | 327640 vs 1SET121070R0000 |
151458 | TERMINAL R T PIDG NYL AWG 22 # | TE Connectivity | 327640 vs 151458 |