Part Details for 327644-000 by TE Connectivity
Overview of 327644-000 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 327644-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC3779
|
Newark | Stxr54Ac00-1814Ai |Raychem Te Connectivity 327644-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$189.1200 | Buy Now |
DISTI #
RYCSTXR54AC00-1814AI
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCSTXR54AC00-1814AI | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
RYCSTXR54AC00-1814AI
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCSTXR54AC00-1814AI | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 327644-000
|
PEI Genesis | Circular Connector Adapter, | 0 |
|
Buy Now |
Part Details for 327644-000
327644-000 CAD Models
327644-000 Part Data Attributes:
|
327644-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
327644-000
TE Connectivity
CIRCULAR ADAPTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 1 inch | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BRIGHT | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | ALUMINUM ALLOY |