-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector Adapter, Aluminum Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC8379
|
Newark | Standard Circular Connector Hex40-Ab-00-17-A6-1 |Raychem Te Connectivity 327913-000 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$261.9600 | Buy Now |
DISTI #
327913-000
|
Avnet Americas | Connector Accessories Hexa Shield Adapter Aluminum Alloy Olive Drab - Bulk (Alt: 327913-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 7 Weeks, 5 Days Container: Bulk | 0 |
|
$202.6178 / $243.8282 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks Container: Box | 0Box |
|
$231.7700 | Buy Now |
DISTI #
RYCHEX40-AB-00-17-A6-1
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCHEX40-AB-00-17-A6-1 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HEX40-AB-00-17-A6-1 |
26 In Stock |
|
$231.2900 / $271.8300 | Buy Now |
DISTI #
76890823
|
Verical | Shrink Boot Adapters 180° 17 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 16 |
|
$267.6600 | Buy Now |
DISTI #
62997371
|
Verical | Shrink Boot Adapters 180° 17 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 9 |
|
$300.6770 / $353.3790 | Buy Now |
DISTI #
RYCHEX40-AB-00-17-A6-1
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCHEX40-AB-00-17-A6-1 | 0 |
|
Buy Now | |
DISTI #
327913-000
|
Avnet Abacus | (Alt: 327913-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | HEX40-AB-00-17-A6-1 |
26 In Stock |
|
$231.2900 / $271.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
327913-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
327913-000
TE Connectivity
Circular Connector Adapter, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 0.98 inch | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | ALUMINUM ALLOY |