Part Details for 327951 by TE Connectivity
Overview of 327951 by TE Connectivity
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 327951
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC3782
|
Newark | Terminals Terminal, budg Rect 16-14 5 |Amp Te Connectivity 327951 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 4000 |
|
$0.1650 | Buy Now |
DISTI #
18R3381
|
Newark | Terminal, budg Rect 16-14 5 |Amp Te Connectivity 327951 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1380 / $0.1470 | Buy Now |
DISTI #
327951-ND
|
DigiKey | CONN TERM RECT 14-16 AWG #5 Min Qty: 4000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1398 | Buy Now |
DISTI #
327951
|
Avnet Americas | Ring Tongue Terminal 14-16AWG Tin Loose Piece - Bulk (Alt: 327951) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 26 Weeks, 0 Days Container: Bulk | 10000 Factory Stock |
|
$0.1358 | Buy Now |
DISTI #
571-327951
|
Mouser Electronics | Terminals TERMINAL,BUDG RECT 16-14 5 RoHS: Compliant | 650 |
|
$0.1280 / $0.3300 | Buy Now |
DISTI #
72016998
|
RS | Terminal, inal, Budg Rect 16-14 5 | TE Connectivity 327951 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1130 / $0.1620 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1 Lead time: 26 Weeks Container: Box | 0Box |
|
$0.1064 | Buy Now |
DISTI #
AMP327951
|
Heilind Electronics | TERMINAL,BUDG RECT 16-14 5 | Americas - 0 in Stock |
|
$0.1196 / $0.1391 | Buy Now |
|
Onlinecomponents.com | TERMINAL,BUDG RECT 16-14 5 RoHS: Compliant |
5004 In Stock 10000 Factory Stock |
|
$0.1247 / $0.1657 | Buy Now |
DISTI #
82747438
|
Verical | Rectangular Tongue Terminal 14-16AWG Copper 16.05mm Tin Loose RoHS: Compliant Min Qty: 447 Package Multiple: 1 | Americas - 4000 |
|
$0.1400 | Buy Now |
Part Details for 327951
327951 CAD Models
327951 Part Data Attributes
|
327951
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
327951
TE Connectivity
TERMINAL,BUDG RECT 16-14 5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.62 mm2 | |
Wire Gauge | 14 AWG |
Alternate Parts for 327951
This table gives cross-reference parts and alternative options found for 327951. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 327951, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC2634-000 | 2.5mm2 | TE Connectivity | 327951 vs CC2634-000 |
084289-000 | B-106-1502 | TE Connectivity | 327951 vs 084289-000 |
61142-2 | RING 18-14 6 020TPBR | TE Connectivity | 327951 vs 61142-2 |
130477 | PIDG RECP TONGUE STUD HOLE 4.0 | TE Connectivity | 327951 vs 130477 |
2-322375-1 | DIAMOND GRIP 16-14 HR R 10 T | TE Connectivity | 327951 vs 2-322375-1 |
596381-000 | B-106-1602 | TE Connectivity | 327951 vs 596381-000 |
342063 | Ring Terminal, 2mm2 | TE Connectivity | 327951 vs 342063 |
320759 | TERMINAL,SOLIS R 16-14HD 3/4 | TE Connectivity | 327951 vs 320759 |
60235-1 | RING 18-14 AWG BR | TE Connectivity | 327951 vs 60235-1 |
170647-1 | P.G RING UL.CSA(16-14HD) | TE Connectivity | 327951 vs 170647-1 |