Part Details for 3280-4SG-515 by Switchcraft Conxall
Overview of 3280-4SG-515 by Switchcraft Conxall
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL3280EFHZ-T | Renesas Electronics Corporation | ±16.5kV ESD Protected, +125°C, 3.0V to 5.5V, SOT-23 Package, 20Mbps, Full Fail-safe, Low Power, RS-485/RS-422 Receivers | |
82V3280EQG8 | Renesas Electronics Corporation | WAN PLL | |
82V3280PF | Renesas Electronics Corporation | WAN PLL |
Price & Stock for 3280-4SG-515
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10J2088
|
Newark | Connectors, Circular, Socket, Multi-Con-X Series, 4 Contacts, Cable #20 Crimp |Switchcraft/conxall 3280-4SG-515 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.7400 / $12.8900 | Buy Now |
DISTI #
3937-3280-4SG-515-ND
|
DigiKey | CONN PLUG FMALE 4POS GOLD CRIMP Min Qty: 100 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
3280-4SG-515-ND
|
DigiKey | CONN PLUG FMALE 4POS GOLD CRIMP Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.2546 | Buy Now |
DISTI #
502-3280-4SG-515
|
Mouser Electronics | Standard Circular Connector MULTI-CON CABLE #20 CRIMP RoHS: Compliant | 31 |
|
$7.1200 / $12.2900 | Buy Now |
DISTI #
70932905
|
RS | MULTI-CON CABLE #20 CRIMP | Conxall 3280-4SG-515 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$10.2500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.8200 / $11.4000 | Buy Now |
|
Electroshield | Multi-Con-X Plastic Connector Straight Cable Plug 4 Socket - Crimp Contacts | 2478 |
|
$8.8400 / $10.7600 | Buy Now |
DISTI #
000000000001504507
|
Sager | Standard Circular Connector MULTI-CON CABLE #20 CRIMP Min Qty: 1 | 0 |
|
$7.2200 / $10.1700 | Buy Now |
Part Details for 3280-4SG-515
3280-4SG-515 CAD Models
3280-4SG-515 Part Data Attributes
|
3280-4SG-515
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
3280-4SG-515
Switchcraft Conxall
Circular Connector, 4 Contact(s), Polyamide, Female, Crimp Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATERPROOF | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |