Part Details for 3282-7SG-524 by Switchcraft Conxall
Overview of 3282-7SG-524 by Switchcraft Conxall
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS6132-823MXB | Coilcraft Inc | General Purpose Inductor, 82uH, 20%, 1 Element, SMD, 2424 | |
CMT3-28-2L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
MSS6132-823MXC | Coilcraft Inc | General Purpose Inductor, 82uH, 20%, 1 Element, SMD, 2424 |
Price & Stock for 3282-7SG-524
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02C6560
|
Newark | Multi-Con Cable #20 Solder |Switchcraft/conxall 3282-7SG-524 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.9000 / $21.5000 | Buy Now |
DISTI #
3937-3282-7SG-524-ND
|
DigiKey | CONN PLUG FMALE 7P GOLD SLDR CUP Min Qty: 100 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
3282-7SG-524-ND
|
DigiKey | CONN PLUG FMALE 7P GOLD SLDR CUP Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.9683 | Buy Now |
DISTI #
502-3282-7SG-524
|
Mouser Electronics | Standard Circular Connector MULTI-CON CABLE #20 SOLDER RoHS: Compliant | 0 |
|
$13.9600 | Order Now |
DISTI #
70933167
|
RS | MULTI-CON CABLE #20 SOLDER | Conxall 3282-7SG-524 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$17.1500 | RFQ |
|
Onlinecomponents.com | MULTI-CON CABLE #20 SOLDER RoHS: Compliant |
75 In Stock |
|
$14.5500 / $19.5700 | Buy Now |
|
Electroshield | Multi-Con-X Plastic Connector Straight Cable Plug 7 Socket - Solder Contacts | 393 |
|
$14.7400 / $17.9500 | Buy Now |
DISTI #
000000000001504760
|
Sager | Standard Circular Connector MULTI-CON CABLE #20 SOLDER Min Qty: 1 | 0 |
|
$12.0600 / $16.9600 | Buy Now |
|
Master Electronics | MULTI-CON CABLE #20 SOLDER RoHS: Compliant |
75 In Stock |
|
$14.5500 / $19.5700 | Buy Now |