Part Details for 3284-2240-00 by MACOM
Overview of 3284-2240-00 by MACOM
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 3284-2240-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | PANEL MOUNT, FEMALE-FEMALE, RF STRAIGHT ADAPTER, JACK | 1 |
|
$56.5146 | Buy Now |
|
Quest Components | PANEL MOUNT, FEMALE-FEMALE, RF STRAIGHT ADAPTER, JACK | 6 |
|
$66.5000 / $70.0000 | Buy Now |
Part Details for 3284-2240-00
3284-2240-00 CAD Models
3284-2240-00 Part Data Attributes
|
3284-2240-00
MACOM
Buy Now
Datasheet
|
Compare Parts:
3284-2240-00
MACOM
RF Connector Adapter, BNC-SMA, Panel Mount, Female-Female, Jack-jack
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Adapter Style | BNC-SMA | |
Body/Shell Style | JACK-JACK | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Gender | FEMALE-FEMALE | |
Coupling Type | BAYONET-THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | TFE | |
MIL Conformance | NO | |
Manufacturer Series | 3284 | |
Option | GENERAL PURPOSE | |
Panel Mount | YES |
Alternate Parts for 3284-2240-00
This table gives cross-reference parts and alternative options found for 3284-2240-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3284-2240-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
901-9173 | BNC-SMA, Panel Mount, Female-Female, Jack-jack, | Amphenol Corporation | 3284-2240-00 vs 901-9173 |