Part Details for 3284 by Pomona Electronics
Overview of 3284 by Pomona Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 3284
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30F1409
|
Newark | Bnc Tee Adapter, 1 X Jack-2 X Jack, Convert From Coax Type:Bnc, Convert From Gender:Jack, Convert To Coax Type:Bnc, Convert To Gender:Jack, Jack, Adapter Body Style:Tee Adapter, Impedance:50Ohm, Connector Type:Intra Series Coaxial Rohs Compliant: Yes |Pomona 3284 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 23 |
|
$27.9900 | Buy Now |
DISTI #
501-1133-ND
|
DigiKey | CONN ADAPT JACK-JACK BNC 50 OHM Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
707 In Stock |
|
$23.7876 / $24.1900 | Buy Now |
DISTI #
565-3284
|
Mouser Electronics | RF Adapters - Tee ADAPTER,BNC T,3 RECEP RoHS: Compliant | 339 |
|
$23.7800 / $23.7900 | Buy Now |
DISTI #
70197599
|
RS | Adapter BNC T Brass Beryllium Copper Gold PTFE 50 Ohms 1.3 in. 165 degC | Pomona Electronics 3284 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 17 |
|
$23.8400 / $28.5500 | Buy Now |
|
Bisco Industries | 5 |
|
Buy Now | ||
|
Onlinecomponents.com | Conn BNC Adapter F/F/F 50Ohm T Style Gold |
8 In Stock |
|
$24.6300 / $27.9900 | Buy Now |
DISTI #
1215450
|
element14 Asia-Pacific | BNC TEE ADAPTER, 1 X JACK-2 X JACK RoHS: Compliant Min Qty: 1 Container: Each | 23 |
|
$25.1284 / $25.5027 | Buy Now |
DISTI #
1215450
|
Farnell | BNC TEE ADAPTER, 1 X JACK-2 X JACK RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 5 Days Container: Each | 23 |
|
$29.3593 | Buy Now |
|
Master Electronics | Conn BNC Adapter F/F/F 50Ohm T Style Gold |
8 In Stock |
|
$24.6300 / $27.9900 | Buy Now |
DISTI #
35117.1
|
TestEquity LLC | Pomona 3284 Adapter, BNC-T, 3 Recep (f), 50 Ohms | 7 |
|
$27.9900 | Buy Now |
Part Details for 3284
3284 CAD Models
3284 Part Data Attributes
|
3284
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
3284
Pomona Electronics
RF Connector Adapter, BNC-BNC-BNC, Cable Mount, Female-Female-Female
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Pomona Electronics | |
Adapter Style | BNC-BNC-BNC | |
Additional Feature | SHIELDED | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF TEE ADAPTER | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE-FEMALE-FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |