Part Details for 3285-6001-TD by Amphenol Corporation
Overview of 3285-6001-TD by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
328-5005-A65 | Amphenol Communications Solutions | GbX ,Backplane connectors,4 pair, 5 position, right, A-Key, L-series, 5.55mm, Header | |
328-5005-E63 | Amphenol Communications Solutions | GbX ,Backplane connectors,4 pair GBX, 5 pos, right, E-Key, L-series, 3.55mm, Header |
Price & Stock for 3285-6001-TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3285-6001-TD
|
Avnet Americas | SMPM Male Edge Launch (Tin Dipped) Connector, FD - Trays (Alt: 3285-6001-TD) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Tray | 0 |
|
RFQ | |
DISTI #
523-3285-6001-TD
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMPM M Edge Launch Conn, FD, Tin Dipped RoHS: Compliant | 13 |
|
$96.5600 / $113.2200 | Buy Now |
DISTI #
3285-6001-TD
|
TTI | RF Connectors / Coaxial Connectors SMPM M Edge Launch Conn, FD, Tin Dipped Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now |