There are no models available for this part yet.
Overview of 329-6102-004 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO6610-222MC | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ceramic-Core, SMD, 2622, ROHS COMPLIANT | |
LPO6610-224MLC | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 2622, ROHS COMPLIANT | |
LPO6610-222MB | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ceramic-Core, SMD, 2622, ROHS COMPLIANT |
Price & Stock for 329-6102-004 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
93AJ1177
|
Newark | Connector |Itt Cannon 329-6102-004 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.1400 / $24.9800 | Buy Now | |
DISTI #
2266-329-6102-004-ND
|
DigiKey | 329-6102-004 Min Qty: 5 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
23 In Stock |
|
$16.0200 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
23 Partner Stock |
|
$15.3800 / $20.3600 | Buy Now | ||
DISTI #
3296102004-ITT
|
TME | 329-6102-004 Min Qty: 3 | 23 |
|
$17.5456 / $17.5460 | Buy Now | |
DISTI #
C1S138502359679
|
Chip1Stop | Unclassified | 23 |
|
$16.8000 / $16.9000 | Buy Now | |
Master Electronics | RoHS: Compliant |
23 Partner Stock |
|
$15.3800 / $20.3600 | Buy Now |