Part Details for 3290H-1-101M by Bourns Inc
Overview of 3290H-1-101M by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3290H-1-101M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04B2742
|
Newark | Res, wirewound,100Ohms,5+/-% Tol,3815-Case |Bourns 3290H-1-101M Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.3100 / $36.1400 | Buy Now |
DISTI #
3290H-1-101M-ND
|
DigiKey | TRIMMER 100 OHM 1W PC PIN SIDE Min Qty: 50 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$39.6734 | Buy Now |
DISTI #
3290H-1-101M
|
Avnet Americas | Resistor Trimmer, Wirewound, 100 Ohm, ± 5%, 1 W, 25 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: 3290H-1-101M) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$32.7338 / $37.1855 | Buy Now |
DISTI #
652-3290H-1-101M
|
Mouser Electronics | Trimmer Resistors - Through Hole 3/8IN 100 OHM Sealed Panel Mount 5% RoHS: Compliant | 0 |
|
$39.6700 | Order Now |
DISTI #
73773293
|
RS | TRIMMER - 3/8 SQ MT WWTUBETube Packaging | Bourns 3290H-1-101M RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$48.0800 / $53.4200 | RFQ |
|
Onlinecomponents.com | 0 |
|
$32.0800 / $65.4700 | Buy Now | |
DISTI #
3290H-1-101M
|
Avnet Americas | Resistor Trimmer, Wirewound, 100 Ohm, ± 5%, 1 W, 25 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: 3290H-1-101M) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$32.7338 / $37.1855 | Buy Now |
DISTI #
3290H-1-101M
|
Avnet Abacus | Resistor Trimmer, Wirewound, 100 Ohm, � 5%, 1 W, 25 Turn, Multi Turn, Through Hole (Alt: 3290H-1-101M) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$32.0800 / $65.4700 | Buy Now |
Part Details for 3290H-1-101M
3290H-1-101M CAD Models
3290H-1-101M Part Data Attributes:
|
3290H-1-101M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3290H-1-101M
Bourns Inc
RES,TAPPED,WIREWOUND,100 OHMS,5% +/-TOL,-50,50PPM TC,3815 CASE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.31.00.00 | |
Factory Lead Time | 8 Weeks | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e4 | |
Lead Diameter | 0.51 mm | |
Lead Length | 8 mm | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 25 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 9.53 mm | |
Package Length | 9.53 mm | |
Package Style | Panel Mount | |
Package Width | 3.81 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 85 °C | |
Resistance | 100 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 9000 deg | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 5% |