There are no models available for this part yet.
Overview of 3290P-1-101 by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 3290P-1-101 by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61H2113
|
Newark | Trimmer - 3/8" Sq Mt Ww /Tube Packaging |Bourns 3290P-1-101 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.2900 / $23.4800 | Buy Now | |
DISTI #
3290P-1-101-ND
|
DigiKey | TRIMMER 100 OHM 1W PC PIN SIDE Min Qty: 50 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$27.4882 | Buy Now | |
DISTI #
3290P-1-101
|
Avnet Americas | Resistor Trimmer, Wirewound, 100 Ohm, ± 5%, 1 W, 25 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: 3290P-1-101) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$21.2625 / $24.1542 | Buy Now | |
DISTI #
652-3290P-1-101
|
Mouser Electronics | Trimmer Resistors - Through Hole 3/8IN 100 OHM Sealed Horizontal Adjust 5 RoHS: Compliant | 0 |
|
$27.4800 | Order Now | |
DISTI #
73646054
|
RS | TRIMMER - 3/8" SQ MT WW | Bourns 3290P-1-101 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$23.5900 / $27.7500 | RFQ | |
Onlinecomponents.com | 0 |
|
$23.0300 / $32.7100 | Buy Now | |||
Bristol Electronics | Min Qty: 1 | 50 |
|
$7.5000 / $12.0000 | Buy Now | ||
Quest Components | RESISTOR, TRIMMER, WIRE WOUND, 25 TURN(S), 1 W, 100 ohm | 121 |
|
$23.7015 / $26.7930 | Buy Now | ||
Quest Components | RESISTOR, TRIMMER, WIRE WOUND, 25 TURN(S), 1 W, 100 ohm | 68 |
|
$12.7650 / $15.5250 | Buy Now | ||
Quest Components | RESISTOR, TRIMMER, WIRE WOUND, 25 TURN(S), 1 W, 100 ohm | 40 |
|
$10.8000 / $16.0000 | Buy Now |
CAD Models for 3290P-1-101 by Bourns Inc
Part Data Attributes for 3290P-1-101 by Bourns Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.31.00.00
|
Factory Lead Time
|
7 Weeks
|
Actuator Orientation
|
HORIZONTAL
|
Actuator Type
|
SCREW
|
Construction
|
Rectangular
|
Ganging Number
|
1
|
JESD-609 Code
|
e4
|
Lead Diameter
|
0.51 mm
|
Lead Length
|
8 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
3
|
Number of Turns
|
25
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Height
|
3.81 mm
|
Package Length
|
9.53 mm
|
Package Style
|
PCB Mount
|
Package Width
|
9.53 mm
|
Packing Method
|
Tube
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
85 °C
|
Resistance
|
100 Ω
|
Resistance Law
|
LINEAR
|
Resistor Type
|
TRIMMER
|
Rotational Angle
|
9000 deg
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Gold (Au) - with Nickel (Ni) barrier
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|