Datasheets
3290W-1-103M by: Bourns Inc

RES,TAPPED,WIREWOUND,10K OHMS,5% +/-TOL,-50,50PPM TC,3815 CASE

Part Details for 3290W-1-103M by Bourns Inc

Overview of 3290W-1-103M by Bourns Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 3290W-1-103M

Part # Distributor Description Stock Price Buy
DISTI # 04B2751
Newark Res, wirewound,10Kohms,5+/-% Tol,3815-Case |Bourns 3290W-1-103M Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $36.1400
  • 100 $35.3600
  • 250 $34.3100
$34.3100 / $36.1400 Buy Now
DISTI # 3290W-1-103M-ND
DigiKey TRIMMER 10K OHM 1W PC PIN TOP Min Qty: 50 Lead time: 7 Weeks Container: Tube Temporarily Out of Stock
  • 50 $39.6734
$39.6734 Buy Now
DISTI # 3290W-1-103M
Avnet Americas Resistor Trimmer, Wirewound, 10 kOhm, ± 5%, 1 W, 25 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: 3290W-1-103M) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: Tube 0
  • 50 $37.1855
  • 100 $36.3999
  • 200 $35.6143
  • 300 $34.8287
  • 400 $34.0431
  • 500 $33.2575
  • 5,000 $32.7338
$32.7338 / $37.1855 Buy Now
DISTI # 652-3290W-1-103M
Mouser Electronics Trimmer Resistors - Through Hole 3/8" 10Kohms Sealed Panel Mount 5% RoHS: Compliant 0
  • 50 $39.6700
$39.6700 Order Now
DISTI # 73773304
RS TRIMMER - 3/8 SQ MT WWTUBETube Packaging | Bourns 3290W-1-103M RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk 0
  • 50 $53.4200
  • 250 $50.7500
  • 500 $48.0800
$48.0800 / $53.4200 RFQ
Onlinecomponents.com   0
  • 13 $65.4700
  • 25 $41.9000
  • 38 $32.7300
  • 50 $32.0800
$32.0800 / $65.4700 Buy Now
Quest Components   6
  • 1 $63.4720
  • 5 $60.2984
$60.2984 / $63.4720 Buy Now
DISTI # 3290W-1-103M
Avnet Abacus Resistor Trimmer, Wirewound, 10 kOhm, � 5%, 1 W, 25 Turn, Multi Turn, Through Hole (Alt: 3290W-1-103M) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics   0
  • 13 $65.4700
  • 25 $41.9000
  • 38 $32.7300
  • 50 $32.0800
$32.0800 / $65.4700 Buy Now

Part Details for 3290W-1-103M

3290W-1-103M CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

3290W-1-103M Part Data Attributes

3290W-1-103M Bourns Inc
Buy Now Datasheet
Compare Parts:
3290W-1-103M Bourns Inc RES,TAPPED,WIREWOUND,10K OHMS,5% +/-TOL,-50,50PPM TC,3815 CASE
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer BOURNS INC
Package Description PCB Mount, 3815
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8533.31.00.00
Factory Lead Time 8 Weeks
Samacsys Manufacturer Bourns
Actuator Orientation VERTICAL
Actuator Type SCREW
Construction Rectangular
Ganging Number 1
JESD-609 Code e4
Lead Diameter 0.51 mm
Lead Length 8 mm
Mounting Feature PANEL MOUNT
Number of Terminals 3
Number of Turns 25
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Height 9.53 mm
Package Length 9.53 mm
Package Style Panel Mount
Package Width 3.81 mm
Packing Method Tube
Rated Power Dissipation (P) 1 W
Rated Temperature 85 °C
Resistance 10000 Ω
Resistance Law LINEAR
Resistor Type TRIMMER
Rotational Angle 9000 deg
Surface Mount NO
Technology WIRE WOUND
Temperature Coefficient 50 ppm/°C
Terminal Finish Gold (Au) - with Nickel (Ni) barrier
Terminal Shape WIRE
Tolerance 5%

3290W-1-103M Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3290W-1-103M by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3290W-1-103M by Bourns Inc

  • Please alert me when 3290W-1-103M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 3290W-1-103M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3290W-1-103M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 3290W-1-103M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3290W-1-103M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3290W-1-103M by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: