Datasheets
3292L-1-104 by: Bourns Inc

Trimmer, Cermet, 0.5W, 100000ohm, 10% +/-Tol, -100,100ppm/Cel, 25 Turn(s), 3815, 3/8 INCH, SQUARE, 3 PINS

Part Details for 3292L-1-104 by Bourns Inc

Overview of 3292L-1-104 by Bourns Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 3292L-1-104

Part # Distributor Description Stock Price Buy
DISTI # 04B2765
Newark Res, cermet,100Kohms,400Wvdc,10+/-% Tol,-100,100Ppm-Tc,3715-Case |Bourns 3292L-1-104 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $17.3200
  • 250 $16.8100
$16.8100 / $17.3200 Buy Now
DISTI # 3292L-1-104-ND
DigiKey TRIMMER 100K OHM 0.5W WIRE LEADS Min Qty: 100 Lead time: 7 Weeks Container: Bulk Temporarily Out of Stock
  • 100 $20.0854
$20.0854 Buy Now
DISTI # 3292L-1-104
Avnet Americas 3292 3/8 Inch Square Trimpot 100K Ohm 10% 0.5 W 100 ppm/°C 25(Elec)Turn Thru-Hole Bag - Bulk (Alt: 3292L-1-104) RoHS: Not Compliant Min Qty: 100 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: Bulk 0
  • 100 $18.2186
  • 200 $17.8337
  • 300 $17.4488
  • 500 $17.0639
  • 1,000 $16.6790
  • 5,000 $16.2941
  • 10,000 $16.0375
$16.0375 / $18.2186 Buy Now
DISTI # 652-3292L-1-104
Mouser Electronics Trimmer Resistors - Through Hole 3/8" 100Kohms Sealed 10% Wire Leads RoHS: Not Compliant 0
  • 100 $18.4300
  • 250 $18.2300
$18.2300 / $18.4300 Order Now
DISTI # 73194982
RS 3/8" Sq, Thru-Hole, TRIMMER, 100 Kilohms, Cermet, 25 Turns, Pwr-Rtg 0.5W | Bourns 3292L-1-104 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk 0
  • 100 $26.1700
  • 500 $24.8600
  • 1,000 $23.5600
  • 2,000 $22.2500
$22.2500 / $26.1700 RFQ
Onlinecomponents.com Res Cermet Trimmer 100K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 1.52mm (9.53 X 3.81 X 10.55mm) Lead Wire Bag 0
  • 25 $33.3600
  • 50 $20.5300
  • 75 $16.2500
  • 100 $15.9300
$15.9300 / $33.3600 Buy Now
Master Electronics Res Cermet Trimmer 100K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 1.52mm (9.53 X 3.81 X 10.55mm) Lead Wire Bag 0
  • 25 $33.3600
  • 50 $20.5300
  • 75 $16.2500
  • 100 $15.9300
$15.9300 / $33.3600 Buy Now

Part Details for 3292L-1-104

3292L-1-104 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

3292L-1-104 Part Data Attributes

3292L-1-104 Bourns Inc
Buy Now Datasheet
Compare Parts:
3292L-1-104 Bourns Inc Trimmer, Cermet, 0.5W, 100000ohm, 10% +/-Tol, -100,100ppm/Cel, 25 Turn(s), 3815, 3/8 INCH, SQUARE, 3 PINS
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer BOURNS INC
Package Description Chassis Mount,
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8533.40.80.50
Factory Lead Time 7 Weeks
Actuator Orientation HORIZONTAL
Actuator Type SCREW
Construction Multi-Turn
Ganging Number 1
JESD-609 Code e0
Lead Length 152.4 mm
Mounting Feature CHASSIS MOUNT
Number of Terminals 3
Number of Turns 25
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Height 3.81 mm
Package Length 9.53 mm
Package Shape RECTANGULAR PACKAGE
Package Style Chassis Mount
Package Width 9.53 mm
Packing Method BULK
Rated Power Dissipation (P) 0.5 W
Rated Temperature 85 °C
Resistance 100000 Ω
Resistance Law LINEAR
Resistor Type TRIMMER
Rotational Angle 9000 deg
Surface Mount NO
Technology CERMET
Temperature Coefficient 100 ppm/°C
Terminal Finish TIN LEAD
Terminal Shape FLEXIBLE WIRE
Tolerance 10%
Working Voltage 400 V

3292L-1-104 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3292L-1-104 by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3292L-1-104 by Bourns Inc

  • Please alert me when 3292L-1-104 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 3292L-1-104 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3292L-1-104 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 3292L-1-104 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3292L-1-104.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3292L-1-104 by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: