Part Details for 3292L-1-203 by Bourns Inc
Overview of 3292L-1-203 by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3292L-1-203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04B2773
|
Newark | Res, cermet,20Kohms,400Wvdc,10+/-% Tol,-100,100Ppm-Tc,3715-Case |Bourns 3292L-1-203 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.8100 / $17.3200 | Buy Now |
DISTI #
96AC6288
|
Newark | Trimmer - 3/8In Sq Mt Cermet |Bourns 3292L-1-203 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.2200 | Buy Now |
DISTI #
3292L-1-203-ND
|
DigiKey | TRIMMER 20K OHM 0.5W WIRE LEADS Min Qty: 100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.0854 | Buy Now |
DISTI #
3292L-1-203
|
Avnet Americas | Res Cermet Trimmer 20K Ohm 10% 1/2W 25Turn 1.52mm Lead Wire Thru-Hole Bag - Bulk (Alt: 3292L-1-203) RoHS: Not Compliant Min Qty: 100 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$16.0375 / $18.2186 | Buy Now |
DISTI #
652-3292L-1-203
|
Mouser Electronics | Trimmer Resistors - Through Hole 3/8" 20Kohms Sealed 10% Wire Leads RoHS: Not Compliant | 0 |
|
$18.3600 / $19.5600 | Order Now |
DISTI #
70155346
|
RS | 3/8" Sq, Thru-Hole, TRIMMER, 20 Kilohms, Cermet, 25 Turns, Pwr-Rtg 0.5W | Bourns 3292L-1-203 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$22.2500 / $26.1700 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 20K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 1.52mm (9.53 X 3.81 X 10.55mm) Lead Wire Bag RoHS: Compliant | 0 |
|
$15.9300 / $33.3600 | Buy Now |
DISTI #
3292L-1-203
|
Avnet Americas | Res Cermet Trimmer 20K Ohm 10% 1/2W 25Turn 1.52mm Lead Wire Thru-Hole Bag - Bulk (Alt: 3292L-1-203) RoHS: Not Compliant Min Qty: 100 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$16.0375 / $18.2186 | Buy Now |
|
Master Electronics | Res Cermet Trimmer 20K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 1.52mm (9.53 X 3.81 X 10.55mm) Lead Wire Bag RoHS: Compliant | 0 |
|
$15.9300 / $33.3600 | Buy Now |
Part Details for 3292L-1-203
3292L-1-203 CAD Models
3292L-1-203 Part Data Attributes:
|
3292L-1-203
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3292L-1-203
Bourns Inc
Trimmer, Cermet, 0.5W, 20000ohm, 10% +/-Tol, -100,100ppm/Cel, 25 Turn(s), 3815, 3/8 INCH, SQUARE, 3 PINS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | Chassis Mount, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 7 Weeks | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Multi-Turn | |
Ganging Number | 1 | |
JESD-609 Code | e0 | |
Lead Length | 152.4 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 25 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 3.81 mm | |
Package Length | 9.53 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 9.53 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 85 °C | |
Resistance | 20000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 9000 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | FLEXIBLE WIRE | |
Tolerance | 10% | |
Working Voltage | 400 V |