Part Details for 3292P-1-101 by Bourns Inc
Overview of 3292P-1-101 by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74FST163292PV8 | Renesas Electronics Corporation | 24-BIT BUS EXCH. SWITCH | |
74FST163292PF | Renesas Electronics Corporation | 24-BIT BUS EXCH. SWITCH | |
74FST163292PF8 | Renesas Electronics Corporation | 24-BIT BUS EXCH. SWITCH |
Price & Stock for 3292P-1-101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3292P-1-101
|
Avnet Americas | 3292 3/8 Inch Square Trimpot 100 Ohm 10% 0.5 W 100 ppm/°C 25(Elec)Turn Thru-Hole Tube - Rail/Tube (Alt: 3292P-1-101) RoHS: Not Compliant Min Qty: 100 Package Multiple: 50 Container: Tube | 0 |
|
RFQ | |
DISTI #
652-3292P-1-101
|
Mouser Electronics | Trimmer Resistors - Through Hole 3/8IN 100 OHM Sealed 10% Horizontal Mount RoHS: Not Compliant | 0 |
|
$13.1300 / $13.6400 | Order Now |
DISTI #
73773328
|
RS | TRIMMER - 3/8 SQ MT CERMETTUBETube Packaging | Bourns 3292P-1-101 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$14.6700 / $17.2600 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 100 Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.29mm (9.53 X 11.05 X 3.81mm) Pin Thru-Hole Tube | 0 |
|
$11.6100 / $16.9200 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | Resistor Variable, Cermet Type, 100 Ohm, 400V, 10±%, 100ppm | 48 |
|
$11.9048 / $14.4788 | Buy Now |
|
Quest Components | Resistor Variable, Cermet Type, 100 Ohm, 400V, 10±%, 100ppm | 17 |
|
$10.7250 / $11.5500 | Buy Now |
|
Quest Components | Resistor Variable, Cermet Type, 100 Ohm, 400V, 10±%, 100ppm | 1 |
|
$16.9785 / $18.1913 | Buy Now |
|
Master Electronics | Res Cermet Trimmer 100 Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.29mm (9.53 X 11.05 X 3.81mm) Pin Thru-Hole Tube | 0 |
|
$11.6100 / $16.9200 | Buy Now |
Part Details for 3292P-1-101
3292P-1-101 CAD Models
3292P-1-101 Part Data Attributes
|
3292P-1-101
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3292P-1-101
Bourns Inc
Trimmer, Cermet, 0.5W, 100ohm, 10% +/-Tol, -100,100ppm/Cel, 25 Turn(s), 3838, 3/8 INCH, SQUARE, 3 PINS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | PCB Mount, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Multi-Turn | |
Ganging Number | 1 | |
JESD-609 Code | e0 | |
Lead Diameter | 0.51 mm | |
Lead Length | 8.26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 25 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 3.81 mm | |
Package Length | 9.53 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 9.53 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 85 °C | |
Resistance | 100 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 9000 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 400 V |
Alternate Parts for 3292P-1-101
This table gives cross-reference parts and alternative options found for 3292P-1-101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3292P-1-101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3292P-1-101LF | Trimmer, Cermet, 0.5W, 100ohm, 10% +/-Tol, -100,100ppm/Cel, 25 Turn(s), 3838, 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | Bourns Inc | 3292P-1-101 vs 3292P-1-101LF |