Part Details for 3292W-1-253 by Bourns Inc
Overview of 3292W-1-253 by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3292W-1-253
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3292W-1-253-ND
|
DigiKey | TRIMMER 25K OHM 0.5W PC PIN TOP Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
3292W-1-253
|
Avnet Americas | 3292 3/8 Inch Square Trimpot 25K Ohm 10% 0.5 W 100 ppm/°C 25(Elec)Turn Thru-Hole Tube - Rail/Tube (Alt: 3292W-1-253) RoHS: Not Compliant Min Qty: 100 Package Multiple: 50 Container: Tube | 0 |
|
RFQ | |
DISTI #
652-3292W-1-253
|
Mouser Electronics | Trimmer Resistors - Through Hole 3/8" 25Kohms Sealed 10% Vertical Mount RoHS: Not Compliant | 0 |
|
$13.8900 / $14.4700 | Order Now |
DISTI #
73773342
|
RS | TRIMMER - 3/8 SQ MT CERMETTUBETube Packaging | Bourns 3292W-1-253 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$14.6700 / $17.2600 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 25K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.29mm (9.53 X 3.81 X 11.05mm) Pin Thru-Hole Tube | Alternative Product Available |
|
$11.6100 / $16.9200 | Buy Now |
DISTI #
3292W-1-253
|
Avnet Americas | 3292 3/8 Inch Square Trimpot 25K Ohm 10% 0.5 W 100 ppm/°C 25(Elec)Turn Thru-Hole Tube - Rail/Tube (Alt: 3292W-1-253) RoHS: Not Compliant Min Qty: 100 Package Multiple: 50 Container: Tube | 0 |
|
RFQ | |
DISTI #
3292W-1-253
|
Avnet Americas | 3292 3/8 Inch Square Trimpot 25K Ohm 10% 0.5 W 100 ppm/°C 25(Elec)Turn Thru-Hole Tube - Rail/Tube (Alt: 3292W-1-253) RoHS: Not Compliant Min Qty: 100 Package Multiple: 50 Container: Tube | 0 |
|
RFQ | |
|
Master Electronics | Res Cermet Trimmer 25K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.29mm (9.53 X 3.81 X 11.05mm) Pin Thru-Hole Tube | Alternative Product Available |
|
$11.6100 / $16.9200 | Buy Now |
Part Details for 3292W-1-253
3292W-1-253 CAD Models
3292W-1-253 Part Data Attributes
|
3292W-1-253
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3292W-1-253
Bourns Inc
Trimmer, Cermet, 0.5W, 25000ohm, 10% +/-Tol, -100,100ppm/Cel, 25 Turn(s), 3815, 3/8 INCH, SQUARE, 3 PINS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | PCB Mount, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Multi-Turn | |
Ganging Number | 1 | |
JESD-609 Code | e0 | |
Lead Diameter | 0.51 mm | |
Lead Length | 8.26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 25 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 9.53 mm | |
Package Length | 9.53 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 3.81 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 85 °C | |
Resistance | 25000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 9000 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 400 V |