Part Details for 3292W-1-253LF by Bourns Inc
Overview of 3292W-1-253LF by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3292W-1-253LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K7871
|
Newark | Res,cermet,25Kohms,400Wvdc,10+/-% Tol,-100,100Ppm-Tc,3715-Case Rohs Compliant: Yes |Bourns 3292W-1-253LF Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3900 / $8.2400 | Buy Now |
DISTI #
3292W-1-253LF-ND
|
DigiKey | TRIMMER 25K OHM 0.5W PC PIN TOP Min Qty: 100 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$10.2535 | Buy Now |
DISTI #
3292W-1-253LF
|
Avnet Americas | Res Cermet Trimmer 25K Ohm 10% 1/2W 25(Elec)Turn 2.29mm (9.53 X 3.81 X 11.05mm) Pin Thru-Hole Tube - Rail/Tube (Alt: 3292W-1-253LF) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$7.0500 / $8.0088 | Buy Now |
DISTI #
652-3292W-1-253LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 3/8" SQ MT CERMET TRIMMER RoHS: Compliant | 0 |
|
$9.3100 / $10.1900 | Order Now |
DISTI #
73646448
|
RS | TRIMMER - 3/8in SQ MT CERMET | Bourns 3292W-1-253LF RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$9.7800 / $11.5100 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 25K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.29mm (9.53 X 3.81 X 11.05mm) Pin Thru-Hole Tube RoHS: Compliant |
100 In Stock |
|
$7.0700 / $9.3200 | Buy Now |
DISTI #
3292W-1-253LF
|
Avnet Americas | Res Cermet Trimmer 25K Ohm 10% 1/2W 25(Elec)Turn 2.29mm (9.53 X 3.81 X 11.05mm) Pin Thru-Hole Tube - Rail/Tube (Alt: 3292W-1-253LF) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$7.0500 / $8.0088 | Buy Now |
DISTI #
3292W-1-253LF
|
Avnet Americas | Res Cermet Trimmer 25K Ohm 10% 1/2W 25(Elec)Turn 2.29mm (9.53 X 3.81 X 11.05mm) Pin Thru-Hole Tube - Rail/Tube (Alt: 3292W-1-253LF) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$7.0500 / $8.0088 | Buy Now |
|
Master Electronics | Res Cermet Trimmer 25K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.29mm (9.53 X 3.81 X 11.05mm) Pin Thru-Hole Tube RoHS: Compliant |
100 In Stock |
|
$7.0700 / $9.3200 | Buy Now |
Part Details for 3292W-1-253LF
3292W-1-253LF CAD Models
3292W-1-253LF Part Data Attributes
|
3292W-1-253LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3292W-1-253LF
Bourns Inc
Trimmer, Cermet, 0.5W, 25000ohm, 10% +/-Tol, -100,100ppm/Cel, 25 Turn(s), 3815, 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | PCB Mount, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 7 Weeks | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Multi-Turn | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.51 mm | |
Lead Length | 8.26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 25 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 9.53 mm | |
Package Length | 9.53 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 3.81 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 85 °C | |
Resistance | 25000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 9000 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 400 V |