Part Details for 3292X-1-223LF by Bourns Inc
Overview of 3292X-1-223LF by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3292X-1-223LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K7903
|
Newark | Trimmer - 3/8In Sq Mt Cermet /Tube Packaging Rohs Compliant: Yes |Bourns 3292X-1-223LF Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3900 | Buy Now |
DISTI #
3292X-1-223LF-ND
|
DigiKey | TRIMMER 22K OHM 0.5W PC PIN SIDE Min Qty: 2000 Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.4053 | Buy Now |
DISTI #
3292X-1-223LF
|
Avnet Americas | Resistor Trimmer, Cermet, 22 kOhm, ± 10%, 500 mW, 25 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: 3292X-1-223LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$7.0500 / $8.0088 | Buy Now |
DISTI #
652-3292X-1-223LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 3/8" SQ MT CERMET TRIMMER RoHS: Compliant | 0 |
|
$7.4000 | Order Now |
DISTI #
73646465
|
RS | TRIMMER - 3/8in SQ MT CERMET | Bourns 3292X-1-223LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$9.7800 / $11.5100 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 22K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.29mm (11.05 X 3.81 X 9.53mm) Pin Thru-Hole Tube RoHS: Compliant | 0 |
|
$7.1500 / $20.9800 | Buy Now |
DISTI #
3292X-1-223LF
|
Avnet Americas | Resistor Trimmer, Cermet, 22 kOhm, ± 10%, 500 mW, 25 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: 3292X-1-223LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$7.0500 / $8.0088 | Buy Now |
DISTI #
3292X-1-223LF
|
Avnet Abacus | Resistor Trimmer, Cermet, 22 kOhm, � 10%, 500 mW, 25 Turn, Multi Turn, Through Hole (Alt: 3292X-1-223LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 50 Lead time: 1 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Cermet Trimmer 22K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.29mm (11.05 X 3.81 X 9.53mm) Pin Thru-Hole Tube RoHS: Compliant | 0 |
|
$7.1500 / $20.9800 | Buy Now |
Part Details for 3292X-1-223LF
3292X-1-223LF CAD Models
3292X-1-223LF Part Data Attributes:
|
3292X-1-223LF
Bourns Inc
Buy Now
|
Compare Parts:
3292X-1-223LF
Bourns Inc
|
Samacsys Manufacturer | Bourns |