3296W-1-254ALF
Bourns Inc
Description: Trimmer, Cermet, 0.5W, 250000ohm, 10% +/-Tol, -100,100ppm/Cel, 3819

Overview of 3296W-1-254ALF by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Agriculture Technology Medical Imaging Entertainment and Gaming

Price & Stock for 3296W-1-254ALF by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 62J1456
Newark Res, cermet,250Kohms,300Wvdc,10+/-% Tol,-100,100Ppm-Tc,3825-Case Rohs Compliant: Yes |Bourns 3296W-1-254ALF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $1.6800
  • 2,500 $1.5600
$1.5600 / $1.6800 Buy Now
DISTI # 3296W-1-254ALF-ND
DigiKey TRIMMER 250K OHM 0.5W PC PIN TOP Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Box (TB) Temporarily Out of Stock
  • 1,000 $1.8316
$1.8316 Buy Now
DISTI # 3296W-1-254ALF
Avnet Americas Res Cermet Trimmer 250K Ohm 10% 1/2W 25(Elec)Turn 2.19mm (9.53 X 4.83 X 11.55mm) Pin Thru-Hole Ammo Pack - Ammo Pack (Alt: 3296W-1-254ALF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Ammo Pack 0
  • 1,000 $1.6614
  • 2,000 $1.6263
  • 4,000 $1.5912
  • 6,000 $1.5561
  • 8,000 $1.5210
  • 10,000 $1.4859
  • 100,000 $1.4625
$1.4625 / $1.6614 Buy Now
DISTI # 652-3296W-1-254ALF
Mouser Electronics Trimmer Resistors - Through Hole 3/8" 250Kohms Sealed Vertical Adjust RoHS: Compliant 0
  • 1,000 $1.8300
$1.8300 Order Now
DISTI # 73647684
RS TRIMMER - 3/8in SQ MT CERMET | Bourns 3296W-1-254ALF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk 0
  • 1,000 $2.3900
  • 10,000 $2.2700
  • 50,000 $2.1500
  • 100,000 $2.0300
$2.0300 / $2.3900 RFQ
Onlinecomponents.com Res Cermet Trimmer 250K Ohm 10% 0.5W(1/2W) 25(Elec)Turns 2.19mm (9.53 X 4.83 X 11.55mm) Pin Thru-Hole Ammo RoHS: Compliant 0
  • 250 $3.0400
  • 500 $1.8700
  • 750 $1.4800
  • 1,000 $1.4500
$1.4500 / $3.0400 Buy Now
Master Electronics Res Cermet Trimmer 250K Ohm 10% 0.5W(1/2W) 25(Elec)Turns 2.19mm (9.53 X 4.83 X 11.55mm) Pin Thru-Hole Ammo RoHS: Compliant 0
  • 250 $3.0400
  • 500 $1.8700
  • 750 $1.4800
  • 1,000 $1.4500
$1.4500 / $3.0400 Buy Now

CAD Models for 3296W-1-254ALF by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 3296W-1-254ALF by Bourns Inc

3296W-1-254ALF
Bourns Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
RADIAL LEADED
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8533.40.80.50
Factory Lead Time
7 Weeks
Samacsys Manufacturer
Bourns
Actuator Orientation
VERTICAL
Actuator Type
SCREW
Construction
Multi-Turn
Ganging Number
1
JESD-609 Code
e3
Lead Diameter
0.51 mm
Lead Length
6.4 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
3
Number of Turns
25
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
10.03 mm
Package Length
9.53 mm
Package Style
Radial
Package Width
4.83 mm
Packing Method
AMMO PACK
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
250000 Ω
Resistance Law
LINEAR
Resistor Type
TRIMMER
Surface Mount
NO
Technology
CERMET
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN
Terminal Shape
WIRE
Tolerance
10%
Working Voltage
300 V
Want to compare parts?
  1. 3296W-1-254ALF
    Bourns Inc
    Trimmer, Cermet, 0.5W, 250000ohm, 10% +/-Tol, -100,100ppm/Cel, 3819
    VS

Alternate Parts for 3296W-1-254ALF

This table gives cross-reference parts and alternative options found for 3296W-1-254ALF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3296W-1-254ALF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
3296W-1-254A Trimmer, Cermet, 0.5W, 250000ohm, 10% +/-Tol, -100,100ppm/Cel, 3819 Bourns Inc 3296W-1-254ALF vs 3296W-1-254A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3296W-1-254ALF by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3296W-1-254ALF by Bourns Inc

Select Manufacturer
Which Manufacturer of 3296W-1-254ALF would you like to use for your alert(s)?
  • Please alert me when 3296W-1-254ALF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3296W-1-254ALF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3296W-1-254ALF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3296W-1-254ALF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3296W-1-254ALF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3296W-1-254ALF by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: