Datasheets
3296W-LC2-202LF by: Bourns Inc

Trimmer, Cermet, 0.5W, 2000ohm, 10% +/-Tol, 30 Turn(s), 3/8 INCH, SQUARE, 3 PINS; LEAD FREE

Part Details for 3296W-LC2-202LF by Bourns Inc

Overview of 3296W-LC2-202LF by Bourns Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Agriculture Technology Medical Imaging Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
85928-202LF Amphenol Communications Solutions Metral® Board Connectors, Backplane Connectors, Signal Receptacle, Right Angle, Press Fit, 4 Rows, 24 Positions.
89036-202LF Amphenol Communications Solutions Metral® Board Connectors, Backplane Connectors, 4 Row Signal Receptacle, Right Angle, Solder-to-Board.
89095-202LF Amphenol Communications Solutions Metral® Board Connectors, Backplane Connectors, 5 Row Signal Receptacle, Right Angle, Press-Fit.

Part Details for 3296W-LC2-202LF

3296W-LC2-202LF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

3296W-LC2-202LF Part Data Attributes

3296W-LC2-202LF Bourns Inc
Buy Now Datasheet
Compare Parts:
3296W-LC2-202LF Bourns Inc Trimmer, Cermet, 0.5W, 2000ohm, 10% +/-Tol, 30 Turn(s), 3/8 INCH, SQUARE, 3 PINS; LEAD FREE
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer BOURNS INC
Package Description 3/8 INCH, SQUARE, 3 PINS; LEAD FREE
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.40.80.50
Actuator Orientation VERTICAL
Actuator Type SCREW
JESD-609 Code e3
Manufacturer Series 3296-LC2
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 3
Number of Turns 30
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TUBE
Rated Power Dissipation (P) 0.5 W
Rated Temperature 85 °C
Resistance 2000 Ω
Resistance Law LINEAR
Resistor Type TRIMMER
Surface Mount NO
Technology CERMET
Terminal Finish MATTE TIN
Terminal Shape WIRE
Tolerance 10%

Alternate Parts for 3296W-LC2-202LF

This table gives cross-reference parts and alternative options found for 3296W-LC2-202LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3296W-LC2-202LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
3296W-LC2-202 Trimmer, Cermet, 0.5W, 2000ohm, 400V, 10% +/-Tol, -100,100ppm/Cel, 25 Turn(s), 3819, 3/8 INCH, SQUARE, 3 PINS Bourns Inc 3296W-LC2-202LF vs 3296W-LC2-202
Part Number Description Manufacturer Compare
3296W-LC2-202 Trimmer, Cermet, 0.5W, 2000ohm, 400V, 10% +/-Tol, -100,100ppm/Cel, 25 Turn(s), 3819, 3/8 INCH, SQUARE, 3 PINS Bourns Inc 3296W-LC2-202LF vs 3296W-LC2-202

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3296W-LC2-202LF by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3296W-LC2-202LF by Bourns Inc

Select Manufacturer
Which Manufacturer of 3296W-LC2-202LF would you like to use for your alert(s)?
  • Please alert me when 3296W-LC2-202LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3296W-LC2-202LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3296W-LC2-202LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3296W-LC2-202LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3296W-LC2-202LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3296W-LC2-202LF by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: