Part Details for 3296W-LTC-502LF by Bourns Inc
Overview of 3296W-LTC-502LF by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1783A-C | Analog Devices | LTC2377-16 Demo Board with LTC | |
DC1783A-D | Analog Devices | LTC2376-16 Demo Board with LTC | |
DC2386A-B | Analog Devices | WPT Demo Kit LTC4120-ADJ + LTC |
Price & Stock for 3296W-LTC-502LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3296W-LTC-502LF
|
Avnet Abacus | Res Cermet Trimmer 5K Ohm 10% 1/2W 25(Elec)Turn 2.19mm (9.53 X 4.83 X 11.55mm) Pin Thru-Hole Tube (Alt: 3296W-LTC-502LF) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 3296W-LTC-502LF
3296W-LTC-502LF CAD Models
3296W-LTC-502LF Part Data Attributes
|
3296W-LTC-502LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3296W-LTC-502LF
Bourns Inc
RESISTOR, TRIMMER, CERMET, 25 TURN(S), 0.5W, 5000ohm, 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
JESD-609 Code | e3 | |
Manufacturer Series | 3296-LTC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 25 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 5000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Surface Mount | NO | |
Technology | CERMET | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 10% |
Alternate Parts for 3296W-LTC-502LF
This table gives cross-reference parts and alternative options found for 3296W-LTC-502LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3296W-LTC-502LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3296W-LTC-502 | Trimmer, Cermet, 0.5W, 5000ohm, 10% +/-Tol, -20,20ppm/Cel, 25 Turn(s), 3819, 3/8 INCH, SQUARE, 3 PINS | Bourns Inc | 3296W-LTC-502LF vs 3296W-LTC-502 |