Part Details for 3296Y-1-101A by Bourns Inc
Overview of 3296Y-1-101A by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Part Details for 3296Y-1-101A
3296Y-1-101A CAD Models
3296Y-1-101A Part Data Attributes:
|
3296Y-1-101A
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3296Y-1-101A
Bourns Inc
Potentiometer, Cermet, 0.5W, 100ohm, 300V, 10% +/-Tol, -100,100ppm/Cel, 3825
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Construction | Sealed | |
JESD-609 Code | e0 | |
Lead Diameter | 0.51 mm | |
Lead Length | 5.97 mm | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.83 mm | |
Package Length | 9.53 mm | |
Package Style | PCB Mount | |
Package Width | 6.4 mm | |
Rated Power Dissipation (P) | 0.5 W | |
Reference Standard | MIL-R-39035; MIL-R-22097 | |
Resistance | 100 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 9000 deg | |
Size Code | 3825 | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD | |
Tolerance | 10% | |
Working Voltage | 300 V |