3296P-1-200LF
Bourns Inc
Description: Trimmer, Cermet, 0.5W, 20ohm, 10% +/-Tol, -100,100ppm/Cel, 25 Turn(s), 3839, 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT

Overview of 3296P-1-200LF by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Agriculture Technology Medical Imaging Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
77311-402-00LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 00 Positions, 2.54 mm Pitch.
10131319-0821200LF Amphenol Communications Solutions Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, 100u\\ Matte Tin overall plating, Natural Color, 8 Positions, LCP, Non GW Compatible, Tray Packing.
54112-411401200LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 40 Positions, 2.54mm (0.100in) Pitch.

Price & Stock for 3296P-1-200LF by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 62J1378
Newark Trimmer Potentiometer, 20 Ohm 25Turn Through Hole, Trimmer Type:Multi Turn, Element Material:Cermet, Adjustment Type:Side Adjust, Track Resistance:20Ohm, Potentiometer Mounting:Through Hole, No. Of Turns:25Turns, Power Rating:500Mw Rohs Compliant: Yes |Bourns 3296P-1-200LF RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $1.7600
  • 500 $1.4400
$1.4400 / $1.7600 Buy Now
DISTI # 3296P-200LF-ND
DigiKey TRIMMER 20 OHM 0.5W PC PIN SIDE Min Qty: 1 Lead time: 8 Weeks Container: Tube 728
In Stock
  • 1 $2.4300
  • 10 $2.1380
  • 25 $1.9168
  • 50 $1.8432
  • 100 $1.7695
  • 300 $1.6958
  • 500 $1.4009
  • 1,000 $1.3271
  • 5,000 $1.1059
$1.1059 / $2.4300 Buy Now
DISTI # 3296P-1-200LF
Avnet Americas Resistor Trimmer, Cermet, 20 Ohm, ± 10%, 500 mW, 25 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: 3296P-1-200LF) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Tube 0
  • 200 $1.2638
  • 400 $1.2371
  • 600 $1.2104
  • 1,000 $0.7315
  • 2,000 $0.7150
  • 10,000 $0.6985
  • 20,000 $0.6875
$0.6875 / $1.2638 Buy Now
DISTI # 652-3296P-1-200LF
Mouser Electronics Trimmer Resistors - Through Hole 3/8IN 20 OHMS Sealed Horizontal Adjust RoHS: Compliant 499
  • 1 $2.4300
  • 10 $1.8500
  • 100 $1.5900
  • 500 $1.3900
  • 1,000 $1.3000
  • 2,500 $1.2100
  • 5,000 $1.1000
$1.1000 / $2.4300 Buy Now
Onlinecomponents.com Res Cermet Trimmer 20 Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.19mm (9.53 X 11.55 X 4.83mm) Pin Thru-Hole Tube RoHS: Compliant 150 In Stock
  • 100 $1.4240
  • 300 $1.2500
  • 500 $1.2310
  • 1,000 $1.0250
  • 2,500 $0.9610
  • 5,000 $0.9370
  • 7,500 $0.9150
  • 10,000 $0.9020
$0.9020 / $1.4240 Buy Now
Quest Components RESISTOR, TRIMMER, CERMET, 25 TURN(S), 0.5 W, 20 ohm 500
  • 1 $2.3000
  • 187 $1.4950
  • 335 $1.2650
$1.2650 / $2.3000 Buy Now
DISTI # 3296P-1-200LF
TTI Trimmer Resistors - Through Hole 3/8IN 20 OHMS Sealed Horizontal Adjust RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 100 Container: Tube Americas - 0
  • 200 $1.4200
  • 300 $1.3300
  • 500 $1.2300
  • 1,000 $1.0900
  • 2,500 $0.9600
  • 5,000 $0.9400
  • 7,500 $0.9100
$0.9100 / $1.4200 Buy Now
DISTI # 3296P-1-200LF
Avnet Abacus Resistor Trimmer, Cermet, 20 Ohm, � 10%, 500 mW, 25 Turn, Multi Turn, Through Hole (Alt: 3296P-1-200LF) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 11 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics Res Cermet Trimmer 20 Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.19mm (9.53 X 11.55 X 4.83mm) Pin Thru-Hole Tube RoHS: Compliant 150 In Stock
  • 100 $1.4240
  • 300 $1.2500
  • 500 $1.2310
  • 1,000 $1.0250
  • 2,500 $0.9610
  • 5,000 $0.9370
  • 7,500 $0.9150
  • 10,000 $0.9020
$0.9020 / $1.4240 Buy Now

CAD Models for 3296P-1-200LF by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 3296P-1-200LF by Bourns Inc

3296P-1-200LF
Bourns Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
RADIAL LEADED
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8533.40.80.50
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Bourns
Actuator Orientation
HORIZONTAL
Actuator Type
SCREW
Construction
Multi-Turn
Ganging Number
1
JESD-609 Code
e3
Lead Diameter
0.51 mm
Lead Length
6.4 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
3
Number of Turns
25
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
10.03 mm
Package Length
9.53 mm
Package Style
Radial
Package Width
4.83 mm
Packing Method
Tube
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
20 Ω
Resistance Law
LINEAR
Resistor Type
TRIMMER
Surface Mount
NO
Technology
CERMET
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN
Terminal Shape
WIRE
Tolerance
10%
Working Voltage
300 V
Want to compare parts?
  1. 3296P-1-200LF
    Bourns Inc
    Trimmer, Cermet, 0.5W, 20ohm, 10% +/-Tol, -100,100ppm/Cel, 25 Turn(s), 3839, 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
    VS

Alternate Parts for 3296P-1-200LF

This table gives cross-reference parts and alternative options found for 3296P-1-200LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3296P-1-200LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
3296P-1-200 Trimmer, Cermet, 0.5W, 20ohm, 10% +/-Tol, -100,100ppm/Cel, 25 Turn(s), 3839, 3/8 INCH, SQUARE, 3 PINS Bourns Inc 3296P-1-200LF vs 3296P-1-200
3296P-1-200A Potentiometer, Cermet, 0.5W, 20ohm, 300V, 10% +/-Tol, -100,100ppm/Cel, 3825 Bourns Inc 3296P-1-200LF vs 3296P-1-200A
Part Number Description Manufacturer Compare
3296P-1-200A Potentiometer, Cermet, 0.5W, 20ohm, 300V, 10% +/-Tol, -100,100ppm/Cel, 3825 Bourns Inc 3296P-1-200LF vs 3296P-1-200A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3296P-1-200LF by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3296P-1-200LF by Bourns Inc

Select Manufacturer
Which Manufacturer of 3296P-1-200LF would you like to use for your alert(s)?
  • Please alert me when 3296P-1-200LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3296P-1-200LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3296P-1-200LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3296P-1-200LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3296P-1-200LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3296P-1-200LF by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: