Part Details for 3296W-1-221 by Bourns Inc
Overview of 3296W-1-221 by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3296W-1-221
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61H2168
|
Newark | Trimmer - 3/8 Sq Mt Cermet Rohs Compliant: No |Bourns 3296W-1-221 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8300 / $1.9600 | Buy Now |
DISTI #
3296W-1-221-ND
|
DigiKey | TRIMMER 220 OHM 0.5W PC PIN TOP Min Qty: 2000 Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.0064 | Buy Now |
DISTI #
3296W-1-221
|
Avnet Americas | 3296 3/8 Inch Square Trimpot 220 Ohm 10% 0.5 W 100 ppm/°C 25(Elec)Turn Thru-Hole Tube - Rail/Tube (Alt: 3296W-1-221) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.7125 / $1.9454 | Buy Now |
DISTI #
652-3296W-1-221
|
Mouser Electronics | Trimmer Resistors - Through Hole 3/8IN 220 OHM Sealed Vertical Adjust RoHS: Not Compliant | 0 |
|
$2.0000 | Order Now |
DISTI #
73647500
|
RS | TRIMMER - 3/8in SQ MT CERMET | Bourns 3296W-1-221 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3800 / $2.7900 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 220 Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.19mm (9.53 X 4.83 X 11.55mm) Pin Thru-Hole Tube | Alternative Product Available |
|
$1.7000 / $4.6600 | Buy Now |
|
Quest Components | RESISTOR | 1290 |
|
$0.9800 / $2.5000 | Buy Now |
|
Master Electronics | Res Cermet Trimmer 220 Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.19mm (9.53 X 4.83 X 11.55mm) Pin Thru-Hole Tube | Alternative Product Available |
|
$1.7000 / $4.6600 | Buy Now |
Part Details for 3296W-1-221
3296W-1-221 CAD Models
3296W-1-221 Part Data Attributes
|
3296W-1-221
Bourns Inc
Buy Now
|
Compare Parts:
3296W-1-221
Bourns Inc
|
Samacsys Manufacturer | Bourns |