Part Details for 3296W-1-503A by Bourns Inc
Overview of 3296W-1-503A by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
165-03A06L | Coilcraft Inc | Variable Inductor, 0.033uH Min, 0.045uH Max, Aluminum-Core, Unshielded, 2020, ROHS COMPLIANT | |
E3503-AL | Coilcraft Inc | Data Line Filter, 2 Function(s), 1.5A, ROHS COMPLIANT PACKAGE-4 | |
165-03A06SL | Coilcraft Inc | Variable Inductor, 0.028uH Min, 0.033uH Max, Aluminum-Core, Shielded, 2323, ROHS COMPLIANT |
Price & Stock for 3296W-1-503A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04B2847
|
Newark | Res, cermet,50Kohms,300Wvdc,10+/-% Tol,-100,100Ppm-Tc,3825-Case Rohs Compliant: No |Bourns 3296W-1-503A RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3400 / $2.5200 | Buy Now |
DISTI #
3296W-1-503A-ND
|
DigiKey | TRIMMER 50K OHM 0.5W PC PIN TOP Min Qty: 1000 Lead time: 9 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$2.6664 | Buy Now |
DISTI #
3296W-1-503A
|
Avnet Americas | Res Cermet Trimmer 50K Ohm 10% 1/2W 25(Elec)Turn 2.19mm (9.53 X 4.83 X 11.55mm) Pin Thru-Hole Ammo Pack - Ammo Pack (Alt: 3296W-1-503A) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$2.2000 / $2.4992 | Buy Now |
DISTI #
652-3296W-1-503A
|
Mouser Electronics | Trimmer Resistors - Through Hole 3/8" 50Kohms Sealed Vertical Adjust RoHS: Not Compliant | 0 |
|
$2.5900 / $2.6200 | Order Now |
DISTI #
73647108
|
RS | TRIMMER - 3/8in SQ MT CERMET | Bourns 3296W-1-503A RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0500 / $3.5900 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 50K Ohm 10% 0.5W(1/2W) 25(Elec)Turns 2.19mm (9.53 X 4.83 X 11.55mm) Pin Thru-Hole Ammo | 0 |
|
$2.1800 / $4.5800 | Buy Now |
|
Master Electronics | Res Cermet Trimmer 50K Ohm 10% 0.5W(1/2W) 25(Elec)Turns 2.19mm (9.53 X 4.83 X 11.55mm) Pin Thru-Hole Ammo | 0 |
|
$2.1800 / $4.5800 | Buy Now |
Part Details for 3296W-1-503A
3296W-1-503A CAD Models
3296W-1-503A Part Data Attributes
|
3296W-1-503A
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3296W-1-503A
Bourns Inc
Trimmer, Cermet, 0.5W, 50000ohm, 10% +/-Tol, -100,100ppm/Cel, 3819
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Multi-Turn | |
Ganging Number | 1 | |
JESD-609 Code | e0 | |
Lead Diameter | 0.51 mm | |
Lead Length | 6.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 25 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 10.03 mm | |
Package Length | 9.53 mm | |
Package Style | Radial | |
Package Width | 4.83 mm | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 50000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 300 V |
Alternate Parts for 3296W-1-503A
This table gives cross-reference parts and alternative options found for 3296W-1-503A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3296W-1-503A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3296W-1-503ALF | Trimmer, Cermet, 0.5W, 50000ohm, 10% +/-Tol, -100,100ppm/Cel, 25 Turn(s), 3819, RECTANGULAR, 3 PINS, ROHS COMPLIANT | Bourns Inc | 3296W-1-503A vs 3296W-1-503ALF |
3296W-1-503RLF | Trimmer, Cermet, 0.5W, 50000ohm, 10% +/-Tol, -100,100ppm/Cel, 25 Turn(s), 3819, RECTANGULAR, 3 PINS, ROHS COMPLIANT | Bourns Inc | 3296W-1-503A vs 3296W-1-503RLF |